Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 16 mm
- RS Stock No.:
- 203-7145
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G34-160-H3B1-50-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB6,213.66
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,648.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,213.66 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7145
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G34-160-H3B1-50-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 16 mm | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Valve Material | Gunmetal (Red Brass) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1002502 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 16 mm | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Valve Material Gunmetal (Red Brass) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 1002502 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 16 Bar Maximum Working Pressure, 1/8 in Thread Size - VZXF-L-M22C-M-A-G34-160-H3B1-50-16, Numeric Part Number: 1002502
This pneumatic actuated valve by Festo is an angle seat valve designed for industrial applications, with a maximum working pressure of 16 Bar. The valve features a spring return mechanism and is ideal for use in high-pressure environments.
Features & Benefits
• Pneumatically actuated valve with angle seat design for efficient flow control
• Soft sealing principle for reliable performance and leak-proof operation
• Suitable for a wide range of mediums including vapour, inert gases, and filtered compressed air
• Flexible assembly position and mounting type for easy installation in various setups
• High corrosion resistance classification for durability in industrial settings
Applications
• Ideal for use in pneumatic systems requiring precise flow control
• Suitable for applications requiring high-pressure valves with spring return functionality
• Essential for use in industries such as automation, electronics, and mechanical engineering
Can it be used for controlling the flow of inert gases?
Yes, this pneumatic actuated valve is suitable for controlling the flow of inert gases.
Will it work in environments with high levels of corrosion stress?
Yes, the valve has a low corrosion resistance classification, making it suitable for such environments.
Is it compatible with compressed air systems?
Yes, the valve is designed for use with compressed air systems according to ISO8573-1:2010 standards.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm