Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 12 mm

ยอดรวมย่อย (1 ชิ้น)*

THB20,229.87

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB21,645.96

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 17 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB20,229.87

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7017
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-B-G12-120-H3B1V-50-16-C
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

12 mm

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Maximum Operating Pressure

16 bar

Inlet Thread Standard

DIN ISO 228

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Valve Material

Gunmetal (Red Brass)

Maximum Operating Temperature

80°C

Standards/Approvals

Compressed air in accordance with ISO8573-1:2010 (7:4:4), Conforms to RoHS

Model Number

3539036

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 12mm Inlet Port size, 1/2 inch Outlet Port size - VZXF-L-M22C-M-B-G12-120-H3B1V-50-16-C, Numeric Part Number: 3539036


This pneumatic-actuated valve is a threaded angle-seat valve designed to control fluid flow in compressed Air systems. Operated pneumatically with a spring return, it defaults to the closed position and is intended for industrial automation environments where robust threaded connections and elevated pressure handling are required.

Features and Benefits:


• Spring return ensures valve returns to closed position on Air loss
• 12mm inlet provides Compact connection for tight installations
• 1/2 in female G-thread outlet enables common pipework joining
• Rated to 16 bar for high-pressure pneumatic systems
• Operates from -10°C to 80°C for varied ambient conditions
• Gunmetal body resists wear while maintaining port integrity

Applications


• Suitable for pneumatic process control in automation plants
• Ideal for valve banks in Electronic Assembly tooling
• Used for shut-off duties in mechanical manufacturing lines
• Can be used for compressed Air distribution systems
• Suitable for integration with DIN ISO 228 threaded manifolds

How is the valve positioned when there is no actuation air?


The internal spring forces the valve to its normally closed position so the flow is blocked without supply pressure.

What thread standards are provided for inlet and outlet connections?


The inlet uses a DIN ISO 228 threaded female connection while the outlet is a female G-thread compatible with parallel G fittings.

What fluid quality is the valve intended for in operation?


It is specified for use with compressed Air meeting ISO 8573-1:2010 particulate and contaminant classes.

What material composes the main valve body and why is it suitable?


The valve body is MADE from gunmetal (red brass), providing Durable corrosion-resistant port surfaces for industrial pneumatic media.

ลิงก์ที่เกี่ยวข้อง