Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 16 mm

ยอดรวมย่อย (1 ชิ้น)*

THB6,881.09

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,362.77

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 31 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB6,881.09

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7068
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-A-G34-160-M1-H3B1T-50-16
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

16 mm

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

3/4 in

Maximum Operating Pressure

16 bar

Inlet Thread Standard

DIN ISO 228

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-40°C

Outlet Thread Standard

G

Valve Material

Gunmetal (Red Brass)

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Model Number

3535643

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 16mm Inlet Port size, 3/4 inch Outlet Port size - VZXF-L-M22C-M-A-G34-160-M1-H3B1T-50-16, Numeric Part Number: 3535643


This pneumatic-actuated valve is a threaded angle-seat valve designed to control fluid flow in automated systems. It operates as a normally closed device with a spring-driven return, enabling automatic shut-off when actuation is removed. Constructed from gunmetal, it connects via threaded DIN ISO 228 female inlet and G-thread female outlet ports and is intended for industrial pneumatic control where robust, temperature-resistant performance is required.

Features and Benefits:


• Spring return ensures automatic reclosure in the event of loss of actuation
• Rated to 16 bar for demanding process pressures
• Withstands temperatures up to 200°C for high-temperature systems
• Female threaded connections simplify in-line installation
• Angle-seat design reduces flow resistance and wear

Applications


• Suitable for steam control in thermal processing systems
• Ideal for valve manifolds in factory automation setups
• Used for fluid isolation in pneumatic line assemblies
• Can be used for media handling in chemical dosing plants

What is the valve’s material and how does that influence maintenance?


The valve body is MADE from gunmetal (red brass), which offers corrosion resistance and a machinable surface finish that can ease routine servicing and thread refurbishment.

How are the inlet and outlet ports configured for piping compatibility?


The inlet uses a female thread conforming to DIN ISO 228 and the outlet uses a female G-thread, allowing straightforward mating with common threaded fittings and adaptors.

What actuation behaviour occurs if supply pressure is removed?


A spring mechanism returns the valve to its closed position automatically, providing fail-safe shut-off without external power.

What pressure and temperature ranges can the valve tolerate simultaneously?


The valve is specified for operation up to 16 bar and can be used in systems where temperatures reach as high as 200°C, supporting high-pressure, high-temperature process requirements.

ลิงก์ที่เกี่ยวข้อง