Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 24 mm
- RS Stock No.:
- 203-7122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-M1-V4B2T-50-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB11,668.27
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,485.05
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 22 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,668.27 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7122
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-M1-V4B2T-50-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 24 mm | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel Casting | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Model Number | 3539782 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 24 mm | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel Casting | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Model Number 3539782 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 24mm Inlet Port Size, 10 Bar Maximum Operating Pressure - VZXF-L-M22C-M-A-G1-240-M1-V4B2T-50-16, Numeric Part Number:3539782
This pneumatic-actuated valve provides controlled shut-off for industrial fluid and steam systems, operating as a normally closed unit with a spring-return mechanism. It combines a threaded stainless-steel casting body with an angle-seat design to deliver dependable flow control within compressed-Air actuated installations. The valve accommodates standardised pipe connections and is suited to systems demanding compliance with specified Air quality and material restrictions.
Features and Benefits:
• Spring return ensures the valve returns to the closed position automatically
• Rated for operation up to 10 bar for pressure-demanding tasks
• Operates across a -10°C to +60°C temperature range for varied environments
• Stainless-steel casting body resists process-media interactions
• Threaded G outlet and DIN ISO 228 inlet enable standard fittings
• Rated for operation up to 10 bar for pressure-demanding tasks
• Operates across a -10°C to +60°C temperature range for varied environments
• Stainless-steel casting body resists process-media interactions
• Threaded G outlet and DIN ISO 228 inlet enable standard fittings
Applications
• Suitable for automated steam control in industrial piping
• Ideal for general fluid isolation in process plants
• Used with pneumatic actuators in valve automation systems
• Can be used for compressed-air driven process equipment
• Suitable for maintenance-friendly installations requiring threaded connections
• Ideal for general fluid isolation in process plants
• Used with pneumatic actuators in valve automation systems
• Can be used for compressed-air driven process equipment
• Suitable for maintenance-friendly installations requiring threaded connections
What inlet and outlet connection types are provided?
The valve uses threaded inlet and outlet connections with a DIN ISO 228 female inlet and a female G-threaded outlet.
What is the inlet to outlet sizing configuration?
It connects a 24 mm inlet to a 1 in outlet for flow transition between different pipe sizes.
Which material composes the valve body for compatibility with process media?
The main valve body is manufactured from stainless-steel casting to suit a range of fluids.
What Air quality or material standards relate to its actuator suitability?
The device aligns with ISO 8573-1:2010 (7:4:4) Air quality classification and meets RoHS restrictions.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm