Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 13 mm
- RS Stock No.:
- 203-7079
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-130-M1-V4V4T-50-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB10,675.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,423.17
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 10 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,675.86 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7079
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-130-M1-V4V4T-50-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 13 mm | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel Cast | |
| Minimum Operating Temperature | -40°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Model Number | 1002512 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 13 mm | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel Cast | ||
Minimum Operating Temperature -40°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Model Number 1002512 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 16 Bar Maximum Working Pressure, 1/8 in Thread Size - VZXF-L-M22C-M-A-G12-130-M1-V4V4T-50-16, Numeric Part Number: 1002512
This pneumatic actuated valve by Festo is an angle seat valve with a maximum working pressure of 16 Bar. It provides reliable control in various industrial applications. With its high-quality design and durable construction, this valve ensures efficient performance.
Features & Benefits
• Poppet valve design with piston actuator
• Pneumatic actuation for seamless operation
• Soft sealing principle for enhanced reliability
• Suitable for any assembly position
• G½ threaded collar for easy line installation
• Closed, monostable valve function for precise control
• Suitable for medium pressure up to 16 Bar
Applications
• Ideal for use in industrial automation systems
• Suitable for controlling flow in pneumatic
• Essential for applications requiring precise valve positioning
• Used in systems requiring high corrosion resistance
Can it handle high pressure?
Yes, this pneumatic actuated valve can handle a maximum working pressure of 16 Bar.
Will it fit different assembly positions?
Yes, this valve is suitable for any assembly position, providing flexibility in installation.
Is it suitable for controlling flow direction?
Yes, this valve is designed to control flow direction effectively in various applications.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G