Festo Angle Seat type Pneumatic Actuated Valve, 16 bar, DIN ISO 228, Female 35 mm

ยอดรวมย่อย (1 ชิ้น)*

THB37,550.60

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB40,179.14

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 31 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB37,550.60

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7135
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-A-G112-350-M1-V4V4T-80-16
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Inlet Port Size

35 mm

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 → 1/2 in

Inlet Thread Standard

DIN ISO 228

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Valve Material

Stainless Steel Cast

Minimum Operating Temperature

-40°C

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

Conforms to RoHS, EU Directive pressure devices

Model Number

1002529

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 35mm Inlet Port size, 1 to 1/2 inch Outlet Port size - VZXF-L-M22C-M-A-G112-350-M1-V4V4T-80-16, Numeric Part Number: 1002529


This pneumatic-actuated valve is a threaded angle-seat valve designed for process control where reliable on/off control is required. It operates with a spring return to the normally closed position and is suitable for installations that demand a robust stainless steel body, threaded connections and compatibility with standard industrial port sizes and thread forms.

Features and Benefits:


• Spring return ensures safe fail‑closed operation under power loss
• 16 bar maximum pressure enables high‑pressure system integration
• -40°C minimum to 200°C maximum supports wide temperature ranges
• 35mm inlet with 1½ in outlet accommodates varied flow requirements
• Female threaded connections permit straightforward pipework installation
• Stainless steel cast construction resists process wear and corrosion

Applications


• Suitable for steam control systems requiring high temperature tolerance
• Ideal for automated fluid shut‑off in chemical processing plants
• Used for valve actuation in pneumatic control panels and skids
• Can be used for medium‑ to high‑pressure liquid handling in factories
• Used with threaded pipework in mechanical engineering prototypes

How does the valve connect to existing piping systems?


It uses female threaded inlet and outlet ports with the outlet conforming to G thread and the inlet to DIN ISO 228, enabling direct threaded joints to compatible pipe fittings.

What return action occurs if pneumatic supply is lost?


A spring mechanism returns the valve to its normally closed position automatically when pneumatic pressure is removed.

What materials are in contact with the process medium?


The main wetted body is manufactured from stainless steel cast material to provide resistance to process fluids and mechanical wear.

Which standards relate to the device’s construction?


The valve conforms to RoHS and is listed under relevant EU pressure equipment directives for its design category.

What actuator mounting or Interface is implied by the specifications?


The valve is supplied as a pneumatic‑actuated unit with threaded female ports and a spring return actuator suitable for standard pneumatic control connections.

ลิงก์ที่เกี่ยวข้อง