Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 12 mm
- RS Stock No.:
- 203-7133
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-120-M1-H3B1T-50-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB6,153.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,584.24
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 17 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,153.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7133
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-120-M1-H3B1T-50-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 12 mm | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Gunmetal (Red Brass) | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Model Number | 3535619 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 12 mm | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Gunmetal (Red Brass) | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Model Number 3535619 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 12mm Inlet Port Size, 10 Bar Maximum Operating Pressure - VZXF-L-M22C-M-A-G12-120-M1-H3B1T-50-16, Numeric Part Number:3535619
This pneumatically actuated valve provides controlled fluid flow using a pneumatically driven actuator mounted on an angle seat body, designed for automated on/off service in industrial piping systems. It is configured to return to its default closed position via a mechanical spring and connects to threaded pipework at both inlet and outlet ports, enabling integration with standard fluid networks while operating across typical environmental temperatures.
Features and Benefits:
• Spring return ensures valve reverts to closed position on Air loss
• Supports operating pressures up to 10 bar for industrial systems
• Operates reliably from -10°C to +60°C for varying ambient conditions
• Gunmetal body resists common wear in industrial media handling
• 12 mm inlet threaded connection facilitates Compact supply piping
• Supports operating pressures up to 10 bar for industrial systems
• Operates reliably from -10°C to +60°C for varying ambient conditions
• Gunmetal body resists common wear in industrial media handling
• 12 mm inlet threaded connection facilitates Compact supply piping
Applications
• Suitable for process lines requiring normally closed actuation
• Ideal for installations using DIN ISO 228 female inlet fittings
• Used with G thread female outlet connections in plant plumbing
• Can be used in systems demanding 10 bar pressure capability
• Suitable for routines exposed to -10°C to +60°C temperature range
• Ideal for installations using DIN ISO 228 female inlet fittings
• Used with G thread female outlet connections in plant plumbing
• Can be used in systems demanding 10 bar pressure capability
• Suitable for routines exposed to -10°C to +60°C temperature range
What is the valve's default mechanical state when unpressurised?
The actuator uses a spring return mechanism so it defaults to the normally closed position.
Which materials are used for the fluid-contacting parts and why?
The valve body is manufactured from gunmetal (red brass), chosen for compatibility with general industrial media and moderate corrosion resistance.
What thread standards apply to the inlet and outlet connections?
The inlet uses a DIN ISO 228 female threaded connection while the outlet employs a G female threaded connection.
What pressure range can the valve handle in routine operation?
It is rated for a maximum operating pressure of 10 bar, suitable for standard process applications.
What ambient temperatures can the unit tolerate during service?
The valve is specified to function in ambient conditions between -10°C and +60°C.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 40 bar 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm