Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 35 mm
- RS Stock No.:
- 203-7077
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-H3B1T-50-6
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB12,046.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,889.37
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 19 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB12,046.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7077
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-H3B1T-50-6
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 35 mm | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 → 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Gunmetal (Red Brass) | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | Conforms to RoHS, EU Directive pressure devices | |
| Model Number | 3535721 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 35 mm | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 → 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Valve Material Gunmetal (Red Brass) | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals Conforms to RoHS, EU Directive pressure devices | ||
Model Number 3535721 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 35mm Inlet Port Size, 1 to 1/2 in Outlet Port Size - VZXF-L-M22C-M-B-G112-350-M1-H3B1T-50-6, Numeric Part Number:3535721
This pneumatic actuated valve is a pneumatically driven angle seat valve designed for flow control in industrial systems. It operates with a spring-return mechanism and defaults to a closed position when not actuated, providing automatic shut-off for process lines. The valve incorporates threaded inlet and outlet connections and is constructed from gunmetal (red brass) for compatibility with various fluids.
Features and Benefits:
• Spring-return mechanism provides reliable fail-safe closure
• NC default position ensures line remains closed without pressure
• 10 bar maximum operating pressure supports moderate-pressure systems
• Operates between -10°C and +60°C for seasonal temperature ranges
• Threaded G outlet and DIN ISO 228 inlet enable standard fittings
• NC default position ensures line remains closed without pressure
• 10 bar maximum operating pressure supports moderate-pressure systems
• Operates between -10°C and +60°C for seasonal temperature ranges
• Threaded G outlet and DIN ISO 228 inlet enable standard fittings
Applications
• Suitable for automated process shut-off in plant piping
• Used with pneumatic actuators for remote fluid control
• Ideal for steam isolation where moderate pressure applies
• Can be used for water distribution in manufacturing
• Used for chemical feed lines compatible with brass bodies
• Used with pneumatic actuators for remote fluid control
• Ideal for steam isolation where moderate pressure applies
• Can be used for water distribution in manufacturing
• Used for chemical feed lines compatible with brass bodies
What are the inlet and outlet connection types?
The inlet uses a female threaded connection to DIN ISO 228 and the outlet uses a female G-threaded connection.
How does the return mechanism affect safety?
The spring return forces the valve to the normally closed position when pneumatic pressure is removed, limiting unintended flow.
What materials contact the process media?
The valve body is gunmetal (red brass), which serves as the wetted material.
What pressure and temperature ranges can it handle?
It is rated to a maximum operating pressure of 10 bar and functions from -10°C up to +60°C.
Is this valve compliant with any directives?
It conforms to RoHS and the applicable EU directive for pressure equipment.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm