Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in

ยอดรวมย่อย (1 ชิ้น)*

THB11,213.74

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB11,998.70

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 07 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB11,213.74

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7039
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-A-G112-350-M1-H3B1T-50-7
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1/8 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1 → 1/2 in

Maximum Operating Pressure

10 bar

Inlet Thread Standard

DIN ISO 228

Inlet Port Gender

Female

Minimum Operating Temperature

-40°C

Outlet Port Gender

Female

Valve Material

Gunmetal (Red Brass)

Outlet Thread Standard

G

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Model Number

3535720

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1/8 inch Inlet Port size, 1 to 1/2in Outlet Port size - VZXF-L-M22C-M-A-G112-350-M1-H3B1T-50-7, Numeric Part Number: 3535720


This pneumatic-actuated valve controls fluid flow in automated process systems using a spring-return mechanism that defaults to the closed position. It is designed as an angle seat valve constructed from gunmetal (red brass) and connects via female threaded ports to integrate with standard piping. The product suits applications requiring Compact pneumatic actuation and threaded inlet/outlet interfaces in industrial environments.

Features and Benefits:


• Spring-return action provides a safe default closed position
• Rated for continuous operation up to 10 bar
• Operates across a wide temperature range from -40°C to 200°C
• Female 1/8 in inlet supports DIN ISO 228 threaded connections
• Female 1 in to 1/2 in outlet accepts G-threaded fittings
• Angle seat layout reduces flow resistance in process lines

Applications


• Suitable for automated steam and hot fluid control where high temperatures occur
• Ideal for manufacturing process control requiring Rapid fail-safe shut-off
• Used for pneumatic control of media in chemical processing lines
• Can be used for plant instrumentation with standard threaded piping
• Used for systems requiring RoHS-compliant Pneumatic Components

What is the valve’s construction material and why does it matter?


The wetted body is gunmetal (red brass), offering corrosion resistance suited to many industrial fluids and elevated-temperature service.

How do the inlet and outlet threads accommodate piping?


The inlet uses DIN ISO 228 female threads at 1/8 in, while the outlet provides female G threads for 1 in to 1/2 in fittings, allowing straightforward connection to common pipe standards.

What safety behaviour is provided during loss of actuation pressure?


The internal spring returns the valve to its normal closed position, ensuring flow interruption when the pneumatic supply is removed.

What regulatory characteristic is noted for electronic and control integration?


The valve is RoHS compliant, aligning with restrictions on certain hazardous substances in control equipment.

ลิงก์ที่เกี่ยวข้อง