Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in

ยอดรวมย่อย (1 ชิ้น)*

THB13,486.47

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB14,430.52

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 19 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB13,486.47

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7041
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-A-G34-160-H3B1V-50-V
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Inlet Port Size

1/8 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

3/4 in

Inlet Thread Standard

DIN ISO 228

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Valve Material

Gunmetal (Red Brass)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Model Number

3539178

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1/8 inch Inlet Port size, 3/4in Outlet Port size - VZXF-L-M22C-M-A-G34-160-H3B1V-50-V, Numeric Part Number: 3539178


This pneumatic actuated valve is a threaded angle-seat valve designed to control fluid flow in industrial pneumatic systems. It operates as a normally closed device with a spring-driven return, suitable for automated processes where remote actuation and reliable shut-off are required. The valve is constructed with a gunmetal body and features threaded inlet and outlet connections to integrate into standard piping.

Features and Benefits:


• Spring-return NC action provides safe automatic closure
• Supports up to 10 bar for high-pressure fluid control
• Operates from -10°C to 80°C for wide temperature range
• Inlet 1/8in and outlet 3/4in threaded connections enable versatile piping
• Female G-thread outlet ensures compatibility with G-standard fittings
• Angle-seat design minimises flow resistance and wear

Applications


• Suitable for process automation in pneumatic control loops
• Ideal for valve manifolds and remote actuation assemblies
• Used for media isolation in mechanical plant piping
• Can be used for fluid control in electrical cabinet purge systems
• Suitable for integration in instrumentation and control skid units

What materials are used for the valve body and how does that affect corrosion resistance?


The body is MADE from gunmetal (red brass), providing good resistance to general corrosion and mechanical stress in typical industrial fluids.

Which thread standards are fitted to the inlet and outlet ports?


The inlet uses a DIN ISO 228 threaded female connection while the outlet uses a G-thread female connection to match BSP parallel fittings.

How does the valve behave when Air supply is removed?


With the spring-return mechanism, it reverts to its normally closed position automatically when actuation pressure is removed.

What particulate and oil levels is the valve compatible with in compressed Air supplies?


It is specified against ISO 8573-1:2010 class 7:4:4 for particulate, water and oil content, indicating intended use with filtered pneumatic supplies.

Are there environmental or regulatory designations relevant to installation?


The product conforms to RoHS, indicating restriction of certain hazardous substances in its construction.

ลิงก์ที่เกี่ยวข้อง