Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1-1/4 in
- RS Stock No.:
- 203-7132
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-H3B1V-50-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB18,336.34
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB19,619.88
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB18,336.34 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7132
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-H3B1V-50-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1-1/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 → 1/4 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Gunmetal (Red Brass) | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 3539352 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1-1/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 → 1/4 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Gunmetal (Red Brass) | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 3539352 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1-1/4 inch Inlet Port size, 1 to 1/4in Outlet Port size - VZXF-L-M22C-M-A-G114-290-H3B1V-50-V, Numeric Part Number: 3539352
This pneumatic-actuated valve controls fluid flow in automated systems using a spring-return mechanism that defaults to a closed position. It is designed for threaded pipeline integration and for operation across standard industrial temperature ranges and pressures, delivering automated on/off control in process and machine systems.
Features and Benefits:
• Spring-return actuator provides automatic fail-safe closing in the event of power loss
• Rated for 10 bar service to handle elevated process pressures
• Operates between -10°C and 80°C for broad environmental use
• Angle seat design minimises flow resistance and supports high cycle rates
• Gunmetal construction offers corrosion-resistant wetted surfaces
• Threaded ports to G and DIN ISO 228 standards ensure common piping compatibility
• Rated for 10 bar service to handle elevated process pressures
• Operates between -10°C and 80°C for broad environmental use
• Angle seat design minimises flow resistance and supports high cycle rates
• Gunmetal construction offers corrosion-resistant wetted surfaces
• Threaded ports to G and DIN ISO 228 standards ensure common piping compatibility
Applications
• Suitable for steam isolation where elevated temperature capability is required
• Ideal for automated chemical dosing with threaded female connections
• Used for process plant shut-off duties requiring Rapid valve cycling
• Can be used for water treatment systems needing robust wetted materials
• Suitable for pneumatic skid installations in manufacturing lines
• Ideal for automated chemical dosing with threaded female connections
• Used for process plant shut-off duties requiring Rapid valve cycling
• Can be used for water treatment systems needing robust wetted materials
• Suitable for pneumatic skid installations in manufacturing lines
What port genders and connection standards are present for pipe fittings?
Both inlet and outlet are provided as female threaded connections, with the inlet conforming to DIN ISO 228 and the outlet utilising the G-thread standard for compatibility with common fittings.
How does the valve handle particulate or abrasive media?
The angle-seat geometry reduces seat wear by promoting straighter flow paths and limiting turbulence at the sealing surface, while the gunmetal body provides material resistance to moderate particulate loads.
What return behaviour should operators expect during a power loss?
The spring-return mechanism forces the valve to its normally closed position automatically, ensuring flow is stopped without external intervention.
Is the product compliant with Air quality and hazardous substance standards?
The valve conforms to RoHS and meets ISO 8573-1:2010 classification 7:4:4 for compressed Air quality parameters as specified.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm