Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 43 mm
- RS Stock No.:
- 203-7011
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-430-H3ALV-80-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB30,155.27
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB32,266.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 11 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB30,155.27 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7011
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-430-H3ALV-80-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 43 mm | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | G 1/8 | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Valve Material | Gunmetal (Red Brass) | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3540796 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 43 mm | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type G 1/8 | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Valve Material Gunmetal (Red Brass) | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 3540796 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 43mm Inlet Port size, G 1/8 Outlet Connection Type - VZXF-L-M22C-M-A-G2-430-H3ALV-80-V, Numeric Part Number: 3540796
This pneumatic-actuated valve provides automated flow control for industrial systems, featuring a Compact actuator and an angled seat design for reliable shut-off in process lines. It is intended for integration into pneumatic control assemblies where quick, repeatable actuation and compatibility with threaded connections are required.
Features and Benefits:
• Spring-return mechanism ensures valve returns to closed position
• NC default position reduces need for external fail-safe control
• Operates up to 10 bar for robust process pressure handling
• Rated for -10°C to 80°C for varied thermal environments
• G 1/8 female outlet simplifies downstream piping connection
• DIN ISO 228 inlet threading offers standard threaded mounting
• NC default position reduces need for external fail-safe control
• Operates up to 10 bar for robust process pressure handling
• Rated for -10°C to 80°C for varied thermal environments
• G 1/8 female outlet simplifies downstream piping connection
• DIN ISO 228 inlet threading offers standard threaded mounting
Applications
• Suitable for steam and liquid control in plant process lines
• Ideal for automated valve manifolds in production systems
• Used with pneumatic control cabinets in mechanical workshops
• Can be used for fluid isolation in electronics cooling circuits
• Used for timed venting operations in automation equipment
• Ideal for automated valve manifolds in production systems
• Used with pneumatic control cabinets in mechanical workshops
• Can be used for fluid isolation in electronics cooling circuits
• Used for timed venting operations in automation equipment
What materials are used for the wetted body to resist wear?
The valve body is constructed from gunmetal (red brass), providing corrosion resistance and durability in contact with steam and various process fluids.
How is the inlet configured for pipeline connection?
The inlet uses a 43mm female threaded connection compliant with DIN ISO 228 for secure, standardised attachment to piping.
What actuator format does it employ for control integration?
A Compact M22C-style actuator is fitted to the valve, making it suitable for tight installation spaces and common pneumatic control panels.
What valve geometry affects flow direction and maintenance access?
The angled seat layout directs flow around the closure element to reduce seat wear and facilitates easier access during service operations.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm