Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 18 mm
- RS Stock No.:
- 203-7063
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G34-180-V4B2V-50-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB20,001.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB21,401.68
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 19 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,001.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7063
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G34-180-V4B2V-50-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 18 mm | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel Casting | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 3536650 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 18 mm | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel Casting | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 3536650 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4in Outlet Port Size, 18mm Inlet Port Size - VZXF-L-M22C-M-A-G34-180-V4B2V-50-V, Numeric Part Number:3536650
This pneumatic-actuated valve is a stainless steel angle-seat valve designed to control fluid flow in pneumatic systems. It operates as a normally closed unit with a spring-return mechanism and is intended for installations requiring threaded female inlet and outlet connections. The valve is suitable for environments where moderate pressures and a defined temperature range are present.
Features and Benefits:
• Spring return provides fail-safe reversion to the closed position
• Operates up to 10 bar for moderate-pressure systems
• Functional between -10°C and +60°C for varied climates
• Threaded G outlet enables secure pipework connection
• DIN ISO 228 female inlet supports standard fittings
• Stainless steel casting construction resists mechanical wear
• Operates up to 10 bar for moderate-pressure systems
• Functional between -10°C and +60°C for varied climates
• Threaded G outlet enables secure pipework connection
• DIN ISO 228 female inlet supports standard fittings
• Stainless steel casting construction resists mechanical wear
Applications
• Suitable for process lines requiring NC operation
• Used for automated shut-off in pneumatic systems
• Ideal for installations needing female threaded connections
• Can be used in systems with a 10 bar maximum pressure
• Suitable for environments within the -10°C to +60°C range
• Used for automated shut-off in pneumatic systems
• Ideal for installations needing female threaded connections
• Can be used in systems with a 10 bar maximum pressure
• Suitable for environments within the -10°C to +60°C range
What is the valves default operational position?
The valve defaults to a normally closed position and uses a spring to return to closed when actuation ceases.
What materials are used for the valve body?
The body is formed from a stainless steel casting to provide structural durability.
Which thread standards do the inlet and outlet follow?
The inlet threads conform to DIN ISO 228 with a female connection and the outlet uses a female G-threaded connection.
What port sizes does the valve offer for connections?
The inlet port measures 18 mm and the outlet port measures 3/4 in for mating with respective fittings.
What Air quality or approvals relate to the pneumatic supply?
The valve conforms to RoHS and meets ISO 8573-1:2010 particulate and humidity classifications 7:4:4.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 43 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm