Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2731
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199182 PKZM0-1,6-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,083.18
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,369.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 11 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,083.18 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2731
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199182 PKZM0-1,6-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1.6A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1.6A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 1.6A, 690V Supply Voltage - 199182 PKZM0-1,6-SPI16
This motor protection circuit breaker provides essential protection for motors within its current range. Its robust design ensures reliable operation, safeguarding connected equipment and serving as a vital component in industrial automation and control systems.
Features & Benefits
• Overload and phase failure sensitivity for enhanced safety
• High breaking capacity of 150 kA for efficient fault clearance
• Three-pole configuration for balanced motor loads
• Operating temperature range of -25 to 40°C for versatility
• Screw and push-in terminals for flexible installation
• Resistant to mechanical shock and environmental stress
Applications
• Protects motors against overloads
• Ideal for industrial automation systems
• Suitable for control panels with three-phase motors
• Effective in environments with fluctuating temperatures
Can it handle variable frequency drives?
Yes, it is compatible with variable frequency drives for motor control.
What type of installations is it suitable for?
It is suitable for both branch and group installations in industrial settings.
How it can be determine the appropriate thermal settings?
Refer to the technical documentation for recommended settings.
What is the maximum altitude for optimal performance?
It operates effectively at altitudes up to 2000m.
How does it protect against electrical faults?
It uses thermal and magnetic characteristics to interrupt power during overloads and phase failures.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C