Eaton 1A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199181 PKZM0-1-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,229.80
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,595.89
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,229.80 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2730
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199181 PKZM0-1-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 1A, 690V Supply Voltage - 199181 PKZM0-1-SPI16
This motor protection circuit breaker provides robust protection for industrial motors against overloads and phase failures. Its durable construction and high breaking capacity make it essential in automated systems, addressing risks associated with electrical faults. The combination of screw and push-in terminal types enhances installation flexibility in contemporary industrial applications.
Features & Benefits
• Rated operational current of 1 A
• High breaking capacity of 150 kA for enhanced safety
• Three-pole configuration for effective three-phase protection
• Phase failure sensitivity for increased reliability
• Compact design for easy integration into existing systems
• Operates within a temperature range of -25 to 40°C
Applications
• Protects automated machinery motors
• Suitable for three-phase motors in industrial environments
• Ideal for motors of efficiency class IE3
• Designed to function in various temperature conditions
What type of terminals does it support?
It features screw terminals on the feed side and push-in terminals on the output side.
How can it bet be installed in my facility?
It can be easily snapped onto IEC/EN 60715 top-hat rail systems.
What is the maximum operating temperature?
It operates effectively within an ambient temperature range of -25 to 40°C.
Can it handle electrical fluctuations?
Yes, it is designed for operation under overvoltage category III and pollution degree 3 conditions.
How is it maintained for long-term performance?
Regular inspections and secure terminals help maintain optimal functionality.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A 690V -25 °C
- Eaton 630 mA 690V -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C