Eaton 10A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199186 PKZM0-10-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,889.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,301.87
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,889.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199186 PKZM0-10-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 10A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 10A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 10A, 690V Supply Voltage - 199186 PKZM0-10-SPI16
This motor protection circuit breaker offers dependable protection for industrial applications. Its robust construction and high breaking capacity effectively shield motors from overloads and phase failures. With its versatile design, it is compatible with a range of electrical systems, making it an essential component for automation and control solutions.
Features & Benefits
• High breaking capacity of 150 kA ensures effective protection
• Three-pole design allows for reliable circuit interruption
• Integrated phase-failure sensitivity enhances safety
• Suitable for supply voltages up to 690 V
• Specifically designed for efficiency class IE3 motors
• Long operational lifespan, rated for up to 100,000 electrical operations
Applications
• Ideal for branch circuits within industrial settings
• Utilised in motor control centres for effective operation
• Compatible with group installations
• Employed in automation systems to enhance reliability
• Suitable for various motors across different efficiency classes
What is the optimal environment for installation?
It functions effectively in ambient temperatures ranging from -25 to 40°C.
Can it be used with motors of different power ratings?
Yes, it is compatible with motors rated from 0.5 HP to 10 HP, depending on the supplied voltage.
How can the terminals be connected?
It includes screw terminals on the feed side and push-in terminals on the output side for simple installation.
What maintenance is necessary?
Regular inspection of connections and functionality is recommended to maintain performance.
Is this circuit breaker suitable for outdoor applications?
It is designed for indoor use, with an IP20 protection rating, and should not be exposed to harsh outdoor conditions.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A 690V -25 °C
- Eaton 10A 690V -25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A 690V ac -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C