Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199185 PKZM0-6,3-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,260.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,628.74
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,260.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199185 PKZM0-6,3-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 6.3A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 6.3A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 6.3A, 690V Supply Voltage - 199185 PKZM0-6,3-SPI16
This motor protection circuit breaker is designed to shield electric motors from overloads while enhancing operational safety. Tailored for industrial applications, it integrates smoothly into motor starter combinations, making it an essential component in automated systems.
Features & Benefits
• High breaking capacity for dependable protection
• Three-pole design suitable for three-phase applications
• Continuous current rating of 6.3A for effective distribution
• Phase-failure sensitivity helps prevent motor damage
• Accepts both screw and push-in terminal connections
• Compact form allows for easy installation on DIN rails
Applications
• Protects electric motors in industrial machinery
• Utilised in motor starter combinations
• Suitable for applications needing reliable circuit protection
• Ideal for automated systems in the electrical and mechanical sectors
What is the installation process?
Attach it to a 7.5mm or 15mm top-hat rail, ensuring proper terminal connections for reliable operation.
Can it operate in extreme temperatures?
Yes, it works effectively within a temperature range of -25 to 40°C.
What type of terminals are included?
It features screw terminals for feed connections and push-in terminals for output connections.
How does phase-failure sensitivity enhance motor safety?
It quickly detects phase loss, preventing motor damage caused by under-voltage or phase imbalance.
Is it suitable for high-efficiency motors?
Yes, it is compatible with motors rated at efficiency class IE3, ensuring optimal performance.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C