Eaton 4A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

ยอดรวมย่อย (1 ชิ้น)*

THB4,865.66

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,206.26

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB4,865.66

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
240-2733
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
199184 PKZM0-4-SPI16
ผู้ผลิต:
Eaton
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

4A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Starter Combination

Series

PKZM 0

Overall Length

75mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

75mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 4A, 690V Supply Voltage - 199184 PKZM0-4-SPI16


This motor protection circuit breaker provides reliable protection and enhanced safety for electrical motors in industrial applications. Its robust construction and high breaking capacity make it essential in automation and electrical systems. The unit integrates seamlessly into motor starter combinations.

Features & Benefits


• Phase-failure sensitivity for improved protection

• High breaking capacity of 150kA for dependable performance

• Three-pole design to accommodate various motors

• Screw and push-in terminals for efficient wiring

• Operates effectively in a temperature range of -25 to 40°C

• Endures 100,000 electrical operations for a prolonged lifespan

Applications


• Used in motor starter combinations in industrial settings

• Ideal for protecting motors with efficiency class IE3

• Suitable for environments requiring robust electrical protection

• Applicable in branch circuits and group installations

• Compatible with motors rated up to 4A of operational current

What type of terminal connections does it support?


It supports both screw and push-in terminal connections for straightforward installation.

How does it perform in extreme temperatures?


It operates effectively between -25°C and 40°C, ensuring reliability.

What is the lifespan of this circuit breaker?


It offers a lifespan of 100,000 electrical operations for durability.

Can it be used with motors of different ratings?


Yes, it accommodates motor applications up to 4A.

Is it compliant with safety regulations?


Yes, it meets UL and IEC certifications for safety and reliability.

Note

Eaton formerly known as Moeller

ลิงก์ที่เกี่ยวข้อง