Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2743
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199194 PKZM0-1,6-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,165.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,457.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 07 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,165.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2743
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199194 PKZM0-1,6-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 1.6A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 1.6A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 1.6A, 690V Supply Voltage - 199194 PKZM0-1,6-SPI32
This motor protection circuit breaker provides effective control and protection for electric motors. It operates at voltages up to 690V and handles currents up to 1.6A, enhancing system stability by preventing overloads and short circuits.
Features & Benefits
• Integrated phase-failure sensitivity improves motor safety
• High breaking capacity of 150kA offers robust protection
• Three-pole design ensures comprehensive motor protection
• Screw terminal connections facilitate secure installations
• Compatible with motor starter combinations for enhanced efficiency
• Operates within a temperature range of -25 to 40°C
Applications
• Suitable for motors requiring high breaking capacity protection
• Ideal for automation systems needing reliable circuit protection
• Applicable in industrial electrical installations
• Used in configurations that require three-pole circuit protection
What type of terminals does it feature for connections?
It includes screw terminals for feed-side connections and push-in terminals for output-side connections.
Can it operate in extreme temperatures?
Yes, it functions effectively at temperatures ranging from -25 to 40°C.
How does it respond to phase failure?
It features integrated phase-failure sensitivity to protect against unbalanced loads.
What is its lifespan regarding electrical operations?
It is rated for 100,000 electrical operations, ensuring durability.
Is it suitable for multiple motor types?
Yes, it is compatible with various motors, including those of efficiency class IE3.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1.6A PKZM 0 Motor Protection Circuit Breaker 40 °C, 25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C