Eaton 400mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2728
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199179 PKZM0-0,4-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,810.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,147.22
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 31 สิงหาคม 2571
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,810.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2728
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199179 PKZM0-0,4-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 400mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 400mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 400mA, 690V Supply Voltage - 199179 PKZM0-0,4-SPI16
This motor protection circuit breaker protects electrical motors from overloads, phase failures, and short circuits. Designed for industrial use, it enhances motor lifespan and operational safety, aiding effective electrical system management. With a voltage rating of up to 690 V, it meets the standards required for modern automation systems.
Features & Benefits
• Operational current rating of 400 mA for precise control
• High breaking capacity of 150 kA to minimise potential equipment damage
• Phase-failure sensitivity for dependable protection
• Compact design for installation in limited spaces
• Screw and push-in terminals for flexible connectivity
• Operates effectively between -5°C and 40°C
Applications
• Suitable for motor starter combinations
• Protects three-phase motors in industrial environments
• Utilised in control panels for automation and process control
• Compliant with IEC/EN standards
How should the terminals be connected for optimal performance?
Use screw terminals on the feed side and push-in terminals for output connections to ensure secure connectivity.
What is the typical lifespan of this device?
It is rated for 100,000 electrical and mechanical operations, providing long-lasting performance.
Can this breaker withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -25 to 55°C, making it suitable for various climatic conditions.
Is it compatible with various motor efficiency classes?
Yes, it works with motors meeting efficiency class IE3 and other standard motors.
What protection does it offer against accidental contact?
The breaker is finger and back-of-hand proof, conforming to safety standards to protect users from accidental contact during operation.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C