Eaton 400mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199150 PKZM0-0,4-PI
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,929.05
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,274.08
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 28 สิงหาคม 2571
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,929.05 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199150 PKZM0-0,4-PI
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 400mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 400mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 400mA, 690V Supply Voltage - 199150 PKZM0-0,4-PI
This motor protection circuit breaker is an essential component designed to safeguard motors against overloads and phase failures. It operates effectively in industrial environments, ensuring the dependable performance of machinery. With a current rating of 400 mA and a high breaking capacity of 150 kA, this device is suitable for a wide range of motor applications, thereby enhancing safety and efficiency.
Features & Benefits
• Equipped with three poles for comprehensive motor protection
• Utilises push-in terminals for fast and secure connections
• Functions efficiently with a supply voltage of up to 690 V
• Phase-failure sensitivity contributes to extending the lifespan of equipment
• Designed for straightforward installation on top-hat rails
• Robust construction allows for a mechanical lifespan of 100,000 operations
Applications
• Used in motor starter combinations for effective motor management
• Suitable for branches requiring manual protection devices
• Ideal for setups involving specific efficiency class motors
• Commonly employed in environments with ambient temperatures from -25°C to 55°C
• Effective for applications demanding high electrical ratings and protective measures
What type of terminals are used for connections?
It uses push-in terminals for quick and secure installation.
Can it operate in extreme temperature conditions?
Yes, it functions within the temperature range of -25 to 55°C.
How does it provide protection against motor phase failures?
It features phase-failure sensitivity to help prevent motor damage.
Is it compatible with specific efficiency class motors?
Yes, it is designed for motors that comply with efficiency class IE3.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA 690V -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C