Festo Angle Seat type Pneumatic Actuated Valve, 40 bar, NPT, Female NPT1⁄2

ยอดรวมย่อย (1 ชิ้น)*

THB11,615.81

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB12,428.92

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 24 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB11,615.81

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7140
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-B-N12-130-M1-V4V4T-50-40
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Inlet Connection Type

Threaded

Default Valve Position

NC

Inlet Port Size

NPT1⁄2

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/2 in

Inlet Thread Standard

NPT

Maximum Operating Pressure

40 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

NPT

Valve Material

Stainless Steel Casting

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Model Number

1002546

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1/2 inch Outlet Port size, 40 bar Maximum Operating Pressure - VZXF-L-M22C-M-B-N12-130-M1-V4V4T-50-40, Numeric Part Number: 1002546


This pneumatic-actuated valve is a spring-return, normally closed control device designed for automated fluid handling in industrial systems. It combines a robust stainless-steel angle-seat body with threaded female ports to integrate into piping networks where reliable shut-off and automated cycling are required. Its construction and control method suit process environments that demand frequent actuation and compatibility with threaded NPT connections.

Features and Benefits:


• Spring-return mechanism provides automatic fail-safe closing
• Angle-seat design enables high-flow performance under pressure
• Rated to 40 bar for demanding high-pressure applications
• Operates across -40°C to 200°C for temperature resilience
• Female 1/2 in NPT connections allow straightforward threaded installation

Applications


• Suitable for steam control loops in high-temperature systems
• Ideal for pneumatic process skids requiring fast cycling
• Used for automated shut-off in chemical transfer lines
• Can be used for integration with machine automation panels

What materials resist corrosive process fluids?


The valve body is a stainless-steel casting, which offers enhanced corrosion resistance for a range of industrial media.

How is the valve connected into existing piping systems?


It uses female NPT threaded inlet and outlet ports sized at 1/2 in for direct threaded installation into compatible pipework.

How does the actuator ensure safe default positioning?


A mechanical spring returns the actuator to the closed position when control pressure is removed, providing a normally closed safety behaviour.

What approval or environmental standard is relevant to its composition?


The product complies with RoHS requirements, indicating restricted use of certain hazardous substances in its materials.

ลิงก์ที่เกี่ยวข้อง