Festo Angle Seat type Pneumatic Actuated Valve, 40 bar, NPT, Female NPT1⁄2
- RS Stock No.:
- 203-7116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-N12-130-M1-V4B2T-50-40
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB9,845.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,535.09
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 10 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,845.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7116
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-N12-130-M1-V4B2T-50-40
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | NPT1⁄2 | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Valve Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 3539722 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size NPT1⁄2 | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Valve Material Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 3539722 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 40 bar Maximum Operating Pressure, Stainless Steel Valve - VZXF-L-M22C-M-B-N12-130-M1-V4B2T-50-40, Numeric Part Number: 3539722
This pneumatic actuated valve is a threaded stainless steel angle-seat unit designed for automated fluid control in industrial systems. It operates with pneumatic actuation to manage flow in process lines and is intended for use where robust materials and threaded NPT connections are required. The valve is configured to return to its default closed position when actuation pressure is removed and is suitable for applications that demand resilience to elevated temperatures and pressures.
Features and Benefits:
• Spring return ensures valve reverts to closed position for fail-safe operation
• Rated to 40 bar for high-pressure process handling
• Service temperature range from -40°C to 200°C for extreme environments
• Female NPT1⁄2 outlet and inlet provide standard threaded connectivity
• Angle-seat design minimises flow resistance and supports steam or gas
• Stainless steel body offers corrosion resistance for industrial media
• Rated to 40 bar for high-pressure process handling
• Service temperature range from -40°C to 200°C for extreme environments
• Female NPT1⁄2 outlet and inlet provide standard threaded connectivity
• Angle-seat design minimises flow resistance and supports steam or gas
• Stainless steel body offers corrosion resistance for industrial media
Applications
• Suitable for steam control in process plant piping systems
• Ideal for controlling gases in industrial automation rigs
• Used for fluid isolation in manufacturing equipment with high pressure
• Can be used for high-temperature media lines in chemical plants
• Used with pneumatic actuators in automated valve manifolds
• Ideal for controlling gases in industrial automation rigs
• Used for fluid isolation in manufacturing equipment with high pressure
• Can be used for high-temperature media lines in chemical plants
• Used with pneumatic actuators in automated valve manifolds
What port thread types are provided for system integration?
Both inlet and outlet feature female NPT threaded connections to suit NPT piping and fittings.
How does the valve handle particulate or aggressive media?
The stainless steel construction resists corrosion from many media and the angle-seat profile reduces deposition on the sealing surface.
What standard relates to Air quality for actuator supply?
The valve conforms with ISO 8573-1:2010 class 7:4:4 for compressed Air quality requirements.
Which standards or directives influence material and environmental compatibility?
The unit meets RoHS environmental restriction requirements for restricted substances.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female NPT1⁄2
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve, 40 bar 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 31 mm