Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female NPT3⁄4
- RS Stock No.:
- 203-7036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-N34-180-M1-V4V4T-50-20
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB11,993.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,832.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,993.24 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-N34-180-M1-V4V4T-50-20
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Line | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | NPT3⁄4 | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Valve Material | Stainless Steel Casting | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1002548 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Line | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size NPT3⁄4 | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Valve Material Stainless Steel Casting | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 1002548 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 in Outlet Port Size, 10 Bar Maximum Operating Pressure - VZXF-L-M22C-M-B-N34-180-M1-V4V4T-50-20, Numeric Part Number:1002548
This pneumatic-actuated valve is a stainless steel angle-seat device designed to control fluid flow in-line installations. It operates pneumatically with a spring-return mechanism and is intended for systems requiring a normally closed default position under varying pressure and temperature conditions.
Features and Benefits:
• Spring return provides fail-safe reversion to closed position
• Rated for up to 10 bar operating pressure for robust performance
• Operates between -10°C and +60°C for wide temperature use
• Female NPT 3/4 inlet and outlet enable threaded connections
• Stainless steel casting construction resists process wear and corrosion
• Angle-seat configuration reduces flow resistance and improves drainage
• Rated for up to 10 bar operating pressure for robust performance
• Operates between -10°C and +60°C for wide temperature use
• Female NPT 3/4 inlet and outlet enable threaded connections
• Stainless steel casting construction resists process wear and corrosion
• Angle-seat configuration reduces flow resistance and improves drainage
Applications
• Suitable for industrial process line control requiring threaded connections
• Ideal for steam or hot fluid services up to +60°C
• Used with pneumatic control systems needing NC spring-return action
• Can be used for automated shut-off in production plant pipework
• Used for where NPT female connections are standard
• Ideal for steam or hot fluid services up to +60°C
• Used with pneumatic control systems needing NC spring-return action
• Can be used for automated shut-off in production plant pipework
• Used for where NPT female connections are standard
What is the valves default mechanical state when unpressurised?
The actuator includes a spring return that holds the valve in a normally closed position when pneumatic supply is absent.
What connection standards does it use for integration into piping?
Both inlet and outlet use female NPT threads sized at 3/4 to match NPT line fittings.
Which material composes the valve body and what standard applies?
The body is manufactured from stainless steel casting and the product complies with RoHS approval.
What are the allowed operational limits for pressure and temperature?
The valve is specified for a maximum operating pressure of 10 bar and will operate within a temperature range from -10°C to +60°C.
How does the valve orientation affect installation in piping systems?
Its angle-seat design facilitates in-line installation with a line connection arrangement to reduce pooling and assist drainage.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve, 20 bar 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 10 bar 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in