Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female 1/8 in
- RS Stock No.:
- 203-7179
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-N12-130-M1-V4V4T-50-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB10,675.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,423.17
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 18 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB10,675.86 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7179
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-N12-130-M1-V4V4T-50-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Valve Material | Stainless Steel Casting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Model Number | 1002545 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Valve Material Stainless Steel Casting | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Model Number 1002545 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 10 Bar Maximum Operating Pressure, Stainless Steel Casting Valve - VZXF-L-M22C-M-A-N12-130-M1-V4V4T-50-16, Numeric Part Number:1002545
This pneumatic actuated valve is a threaded angle seat valve designed to control fluid flow in automated systems. It operates with a spring-return mechanism to default to a normally closed position and is suitable for installations requiring female NPT connections at both inlet and outlet. The valve body is formed from stainless steel casting to suit industrial environments.
Features and Benefits:
• Spring return ensures valve returns to closed position automatically
• Handles operating pressures up to 10 bar for demanding systems
• Operates across temperature range -10°C to +60°C for varied climates
• 1/8in inlet threaded NPT enables Compact supply connections
• 1/2in outlet threaded connection supports larger downstream flow
• Handles operating pressures up to 10 bar for demanding systems
• Operates across temperature range -10°C to +60°C for varied climates
• 1/8in inlet threaded NPT enables Compact supply connections
• 1/2in outlet threaded connection supports larger downstream flow
Applications
• Suitable for pneumatic process control requiring angle seat geometry
• Ideal for systems needing NC spring return actuation
• Used with compressed Air supplies adhering to ISO 8573-1:2010 purity classes
• Can be used for installations needing female threaded inlet and outlet NPT
• Ideal for systems needing NC spring return actuation
• Used with compressed Air supplies adhering to ISO 8573-1:2010 purity classes
• Can be used for installations needing female threaded inlet and outlet NPT
What is the valve's default position when Air is removed?
The actuator uses a spring return so it reverts to a normally closed position.
Which materials make the valve appropriate for corrosive environments?
The primary wetted body is produced from stainless steel casting for improved material resistance.
How are the ports configured for piping connection?
Both inlet and outlet feature female NPT threads with a 1/8in inlet and a 1/2in outlet.
What performance limits should be observed for safe operation?
The valve is rated to a maximum operating pressure of 10 bar and a temperature range of -10°C to +60°C.
Which standards apply to the valve's pneumatic supply cleanliness and restrictions?
It is compliant with ISO 8573-1:2010 (7:4:4) and conforms to RoHS.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female NPT1⁄2
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in