Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in G
- RS Stock No.:
- 203-7096
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB21,706.83
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB23,226.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 31 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,706.83 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7096
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/8 in G | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel Cast | |
| Outlet Thread Standard | DIN ISO 228 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU Directive pressure devices | |
| Model Number | 1002520 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/8 in G | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel Cast | ||
Outlet Thread Standard DIN ISO 228 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU Directive pressure devices | ||
Model Number 1002520 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/8 inch Inlet Port size, 1/8in Outlet Port size - VZXF-L-M22C-M-A-G112-350-M1-V4V4T-50-7, Numeric Part Number: 1002520
This pneumatic-actuated valve provides automated flow control for industrial fluid systems, operating as a normally closed, spring-return angle-seat valve. It is designed for threaded process connections and suits applications requiring Compact actuation and high-temperature capability within engineered pneumatic assemblies.
Features and Benefits:
• Stainless-steel cast body for corrosion resistance and longevity
• 1/8in G female inlet and outlet for Compact pipework integration
• DIN ISO 228 threads to match standard threaded fittings
• Spring return to default closed position for fail-safe operation
• Rated to 10 bar for moderate-pressure process control
• Service range from -40°C to 200°C for high-temperature fluids
• 1/8in G female inlet and outlet for Compact pipework integration
• DIN ISO 228 threads to match standard threaded fittings
• Spring return to default closed position for fail-safe operation
• Rated to 10 bar for moderate-pressure process control
• Service range from -40°C to 200°C for high-temperature fluids
Applications
• Suitable for steam control in plant heating circuits
• Ideal for gas handling in process automation systems
• Used for medium-pressure pneumatic valve stations
• Can be used for fluid isolation in maintenance tasks
• Ideal for gas handling in process automation systems
• Used for medium-pressure pneumatic valve stations
• Can be used for fluid isolation in maintenance tasks
What type of actuation mechanism is used for fail-safe operation?
It uses a pneumatic actuator with an internal spring that returns the valve to the closed position when supply Air is removed.
Which materials contact process media and why does that matter?
The valve body is constructed from stainless-steel cast material, providing compatibility with corrosive media and elevated temperatures.
How does the valve connect to existing pipework?
Both inlet and outlet feature female threaded connections conforming to DIN ISO 228, enabling direct installation with matching threaded fittings.
What pressure and temperature extremes can it withstand?
The unit is specified for use up to 10 bar and across a temperature span from -40°C to 200°C, covering many industrial steam and gas duties.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in