Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in G
- RS Stock No.:
- 203-7142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-M1-V4V4T-80-16
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB30,518.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB32,655.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB30,518.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-M1-V4V4T-80-16
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/8 in G | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | DIN ISO 228 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Stainless Steel Cast | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 1002525 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1/8 in G | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard DIN ISO 228 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Valve Material Stainless Steel Cast | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 1002525 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/8in Inlet Port Size, 1in Outlet Port Size - VZXF-L-M22C-M-A-G1-240-M1-V4V4T-80-16, Numeric Part Number:1002525
This pneumatic-actuated valve is an angle-seat valve designed for automated flow control in industrial pneumatic systems, providing normally closed operation with a spring-return mechanism. It connects via threaded inlet and outlet ports to integrate with standard pipework and is constructed from stainless-steel casting for use across a range of process temperatures.
Features and Benefits:
• NC default position enables fail-safe closed operation
• Spring return restores valve position without external power
• 1/8inG inlet supports Compact pneumatic supply lines
• 1in outlet accommodates higher flow downstream
• 10 bar maximum operating pressure handles elevated system loads
• Operates between -10°C and +60°C for varied environments
• Spring return restores valve position without external power
• 1/8inG inlet supports Compact pneumatic supply lines
• 1in outlet accommodates higher flow downstream
• 10 bar maximum operating pressure handles elevated system loads
• Operates between -10°C and +60°C for varied environments
Applications
• Suitable for steam and hot water control in process plants
• Ideal for automated valve manifolds with threaded connections
• Used with pneumatic actuators requiring DIN ISO 228 fittings
• Can be used for fluid handling requiring RoHS compliance
• Used for systems demanding compressed Air quality to ISO 8573-1:2010 7:4:4
• Ideal for automated valve manifolds with threaded connections
• Used with pneumatic actuators requiring DIN ISO 228 fittings
• Can be used for fluid handling requiring RoHS compliance
• Used for systems demanding compressed Air quality to ISO 8573-1:2010 7:4:4
What connection standards are provided for the inlet and outlet?
The inlet uses a DIN ISO 228 female threaded G1/8 fitting and the outlet uses a female G threaded 1in connection.
How does the valve behave when pneumatic supply is removed?
Without supply pressure the spring return forces the valve to its normally closed position.
What material is the valve body MADE from and why is that relevant?
The body is stainless-steel casting, which provides corrosion-resistant structural integrity for process environments.
What Air quality and approvals relate to pneumatic supply cleanliness?
The product aligns with ISO 8573-1:2010 class 7:4:4 specifications and carries RoHS approval.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in