Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 35 mm
- RS Stock No.:
- 203-7078
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB41,989.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB44,928.75
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB41,989.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7078
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 35 mm | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel Cast | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Conforms to RoHS, EU Directive pressure devices | |
| Model Number | 1002530 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 35 mm | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel Cast | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Conforms to RoHS, EU Directive pressure devices | ||
Model Number 1002530 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 35mm Inlet Port size, 1 to 1/2 inch Outlet Port size - VZXF-L-M22C-M-B-G112-350-M1-V4V4T-80-8, Numeric Part Number: 1002530
This pneumatic actuated valve controls fluid flow in automated systems, providing an angle-seat arrangement suited to industrial processes. It is designed for threaded inlet and outlet connections and operates with a spring mechanism that returns the valve to its normal closed position. The unit is intended for use where robust materials and reliable actuation are required in demanding thermal and pressure environments.
Features and Benefits:
• Spring return ensures fail-safe normally closed operation
• Stainless steel cast body resists corrosion in process media
• Rated for 10 bar maximum operating pressure for high-pressure systems
• Withstands temperatures up to 200°C for high-temperature applications
• Threaded G outlet and DIN ISO 228 inlet for standard pipe fittings
• Female inlet and outlet threading simplifies inline installation
• Stainless steel cast body resists corrosion in process media
• Rated for 10 bar maximum operating pressure for high-pressure systems
• Withstands temperatures up to 200°C for high-temperature applications
• Threaded G outlet and DIN ISO 228 inlet for standard pipe fittings
• Female inlet and outlet threading simplifies inline installation
Applications
• Suitable for steam control in industrial process systems
• Ideal for automated fluid isolation in manufacturing plants
• Used for corrosive media where stainless steel components are required
• Can be used in heating systems requiring high-temperature valves
• Suitable for pneumatic actuation in control cabinets and stations
• Ideal for automated fluid isolation in manufacturing plants
• Used for corrosive media where stainless steel components are required
• Can be used in heating systems requiring high-temperature valves
• Suitable for pneumatic actuation in control cabinets and stations
What connection types does it offer for piping integration?
Both process ports use threaded connections
the inlet conforms to DIN ISO 228 and both inlet and outlet are female threaded to accept standard mating fittings.
How does the return mechanism affect operation after Air loss?
The spring-driven return drives the valve to its normally closed position when pneumatic supply is removed, providing a defined safe state without external power.
What materials are used for the valve body and why is that important?
The main body is a stainless steel casting which provides mechanical strength and improved resistance to wear and corrosive fluids compared with non-metallic housings.
Are there environmental or regulatory considerations for installation?
The product conforms to RoHS and relevant EU pressure equipment directives, supporting compliance with common regulatory requirements in industrial installations.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve, 6 bar 1.5 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm