Festo Angle Seat type Pneumatic Actuated Valve, 6 bar 1.5 in
- RS Stock No.:
- 121-5811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB20,882.30
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,344.06
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,882.30 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 121-5811
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1.5 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1.5 in | |
| Maximum Operating Pressure | 6 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Gunmetal (Red Brass) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 1002521 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1.5 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1.5 in | ||
Maximum Operating Pressure 6 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Valve Material Gunmetal (Red Brass) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 1002521 | ||
- COO (Country of Origin):
- DE
Festo Angle Seat PneumaticValve, G 1½, 6 Bar - VZXF-L-M22C-M-B-G112-350-M1-V4V4T-50-6
Need a durable pneumatic valve with high thermal resistance? This angle seat valve from Festo will do the job by safely controlling the flow of air and liquid in your industrial systems, including thick fluids and vapour. It's a 2/2 or two-way valve, meaning it has two ports and two positions. The innovative Y-shaped design with external actuation reduces wear and provides greater flow control. Use this long-life component to reduce the amount of replacement parts and maintenance time needed by your system.
• Mechanical spring return for increased reliability
• Works safely with a wide range of pressures between 0bar and 6bar
• Uses a universal BSP (British Standard Pipe) thread with a size of 1½in so it's compatible with many systems
• Operating temperature range of -10°C to + 60°C makes it suitable for challenging industrial settings
Applications
• Process automation
• Industrial drying equipment
• Food and beverage production
• Pharmaceutical industry
What's this angle seat valve made from?
This device has a strong stainless-steel housing material and a PTFE (polytetrafluoroethylene) seal, making it durable and highly corrosion-resistant.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve, 20 bar 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 40 bar 1/2 in