Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1-1/2 in
- RS Stock No.:
- 203-7072
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-H3B1-50-8
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB9,380.58
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB10,037.22
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB9,380.58 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7072
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-H3B1-50-8
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1-1/2 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Valve Material | Gunmetal (Red Brass) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU Directive pressure devices | |
| Model Number | 1002508 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1-1/2 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Valve Material Gunmetal (Red Brass) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU Directive pressure devices | ||
Model Number 1002508 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, Spring Return, 10 Bar Maximum Working Pressure - VZXF-L-M22C-M-A-G112-350-H3B1-50-8, Numeric Part Number: 1002508
This pneumatic actuated valve is an angle seat valve designed for effective fluid flow control in various industrial applications. It features a 1/8-inch threaded connection and operates under a maximum working pressure of 10 Bar. Its robust construction ensures reliable performance across a range of conditions, making it suitable for diverse environments.
Features & Benefits
• Poppet design ensures effective sealing and flow control
• Pneumatic actuation offers quick and precise operation
• Soft sealing principle reduces leakage and wear
• Versatile mounting options allow installation flexibility
• External control facilitates simple integration into systems
• Mechanical spring return assures valve closure
Applications
• Used for pneumatic control in automated systems
• Utilised in compressed air applications across industries
• Commonly applied in handling filter systems
• Ideal for controlling gaseous media flows
Will it function in ambient temperatures around 60°C?
Yes, it is designed for ambient temperatures up to 60°C.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 16 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 35 mm