Festo Angle Seat type Pneumatic Actuated Valve, 12 bar, DIN ISO 228, Female 45 mm
- RS Stock No.:
- 203-7012
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-450-M1-V4ANT-80-12
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB38,262.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB40,941.30
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 18 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB38,262.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7012
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-450-M1-V4ANT-80-12
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 45 mm | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 45 mm | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 12 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | DIN ISO 228 | |
| Valve Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | to EU directive pressure devices, Conforms to RoHS | |
| Model Number | 3540276 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 45 mm | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 45 mm | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 12 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard DIN ISO 228 | ||
Valve Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals to EU directive pressure devices, Conforms to RoHS | ||
Model Number 3540276 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 45mm Inlet Port size, 45mm Outlet Port size - VZXF-L-M22C-M-A-G2-450-M1-V4ANT-80-12, Numeric Part Number: 3540276
This pneumatic-actuated valve is an angle-seat valve designed for automated fluid control in industrial systems. It operates as a normally closed, spring-return device and is suited to demanding environments where tight shut-off and controlled flow are required. Constructed from stainless steel and fitted with threaded inlet and outlet connections to DIN ISO 228, it is intended for integration with pneumatic actuation in process and utility installations.
Features and Benefits:
• Spring-return action provides fail-safe reversion on Air loss
• Operates at pressures up to 12 bar for robust process control
• Wide temperature capability from -40°C to 200°C for thermal resilience
• 45mm inlet and outlet ports support high flow rates
• Female threaded connections allow simple DIN ISO 228 installation
• Valve body material resists corrosion for longevity in harsh media
• Operates at pressures up to 12 bar for robust process control
• Wide temperature capability from -40°C to 200°C for thermal resilience
• 45mm inlet and outlet ports support high flow rates
• Female threaded connections allow simple DIN ISO 228 installation
• Valve body material resists corrosion for longevity in harsh media
Applications
• Suitable for steam handling in heat-transfer systems
• Ideal for chemical dosing and process-plant shut-off duties
• Used for automated control in food and beverage lines
• Can be used in HVAC and boiler installations requiring high temperatures
• Used with pneumatic control systems in OEM machinery
• Ideal for chemical dosing and process-plant shut-off duties
• Used for automated control in food and beverage lines
• Can be used in HVAC and boiler installations requiring high temperatures
• Used with pneumatic control systems in OEM machinery
How does the valve fail when pneumatic supply is lost?
A mechanical spring returns the valve to its closed position without power, ensuring shut-off during air-supply interruption.
Which connection types are provided for pipework integration?
Both inlet and outlet employ female threaded connections conforming to DIN ISO 228 for standard screw fittings.
What thermal range can the device withstand during continuous operation?
The valve is rated to function across a span from -40°C up to 200°C, permitting use with elevated-temperature media.
Is the construction suitable for corrosive or hygienic environments?
The wetted parts are stainless steel, providing enhanced resistance to corrosion and compatibility with a range of industrial fluids.
What directives or material restrictions does the valve observe?
The design conforms with RoHS requirements and aligns with the EU Pressure Equipment Directive for pressure-device applications.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 13 mm