Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female 45 mm
- RS Stock No.:
- 203-7158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-N2-450-M1-V4V4T-80-12
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB41,657.59
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB44,573.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB41,657.59 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7158
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-N2-450-M1-V4V4T-80-12
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 45 mm | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | Stainless Steel Casting | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4), EU Directive pressure devices | |
| Model Number | 1002563 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 45 mm | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material Stainless Steel Casting | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4), EU Directive pressure devices | ||
Model Number 1002563 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 45mm Inlet Port Size, 2 in Outlet Port Size - VZXF-L-M22C-M-A-N2-450-M1-V4V4T-80-12, Numeric Part Number:1002563
This pneumatic-actuated valve is an angle-seat valve designed to control fluid flow using a pneumatic actuator with a spring-return mechanism and a normally closed default position. It is configured for threaded NPT connections at both inlet and outlet and is constructed from stainless-steel casting for compatibility with industrial process systems. The product operates across a defined temperature range and conforms to specified quality and environmental standards relevant to pressurised systems.
Features and Benefits:
• Spring-return mechanism ensures valve returns to closed position automatically
• Rated to operate at pressures up to 10 bar for robust system performance
• Functional between -10°C and +60°C for varied ambient conditions
• Threaded NPT inlet and outlet provide straightforward installation
• Female inlet and outlet ports enable secure threaded connections
• Rated to operate at pressures up to 10 bar for robust system performance
• Functional between -10°C and +60°C for varied ambient conditions
• Threaded NPT inlet and outlet provide straightforward installation
• Female inlet and outlet ports enable secure threaded connections
Applications
• Suitable for automated shut-off in process pipelines
• Used with compressed Air supply in control systems
• Ideal for steam or liquid isolation where angle-seat valves are required
• Can be used for dosing and filling operations in plants
• Used for duty cycles requiring normal-closed fail-safe action
• Used with compressed Air supply in control systems
• Ideal for steam or liquid isolation where angle-seat valves are required
• Can be used for dosing and filling operations in plants
• Used for duty cycles requiring normal-closed fail-safe action
What is the default mechanical state when pneumatic supply fails?
The actuator uses a spring return so it reverts to the normally closed position when actuation Air is removed.
Which materials contact process media within the valve body?
The valve body is manufactured from stainless-steel casting providing metallic wetted surfaces.
How are media connected to the valve ports?
Both inlet and outlet use threaded NPT female connections to accept standard threaded fittings.
Which standards and directives apply to its manufacture?
It is produced in accordance with RoHS, ISO 8573-1:2010 (7:4:4), and the EU Pressure Equipment Directive.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 35 mm
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in