Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 23 mm
- RS Stock No.:
- 203-7099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-230-H3ALV-80-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB21,517.56
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB23,023.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 19 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,517.56 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7099
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-230-H3ALV-80-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 23 mm | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Valve Material | Gunmetal (Red Brass) | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 3536819 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 23 mm | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Valve Material Gunmetal (Red Brass) | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 3536819 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 23mm Inlet Port size, 1 inch Outlet Port size - VZXF-L-M22C-M-A-G1-230-H3ALV-80-V, Numeric Part Number: 3536819
This pneumatic-actuated valve provides controlled on/off flow handling for industrial fluid systems where a spring-driven return to the closed position is required. It is an angle-seat design manufactured from gunmetal (red brass), intended for threaded inlet and outlet connections and operation within standard pneumatic actuation environments.
Features and Benefits:
• Spring return ensures fail-safe normally closed configuration
• Female inlet to DIN ISO 228 facilitates standardised thread mating
• Female threaded outlet with G thread enables plumbing compatibility
• Rated for operation up to 10 bar for robust system pressures
• Operates across -10°C to 80°C for varied thermal conditions
• Conforms to particulate and oil-water standards ISO 8573-1:2010 (7:4:4)
• Female inlet to DIN ISO 228 facilitates standardised thread mating
• Female threaded outlet with G thread enables plumbing compatibility
• Rated for operation up to 10 bar for robust system pressures
• Operates across -10°C to 80°C for varied thermal conditions
• Conforms to particulate and oil-water standards ISO 8573-1:2010 (7:4:4)
Applications
• Suitable for automated steam and gas shut-off duties
• Ideal for process lines requiring angle-seat valve reliability
• Used with pneumatic actuators in factory automation systems
• Can be used for fluid control where a threaded G outlet is needed
• Ideal for process lines requiring angle-seat valve reliability
• Used with pneumatic actuators in factory automation systems
• Can be used for fluid control where a threaded G outlet is needed
What materials are used for the wetted parts and why?
The valve body is constructed from gunmetal (red brass), which offers corrosion resistance and suitability for many industrial media.
How does the valves return mechanism affect system safety?
The spring return forces the valve to its normally closed position on loss of actuation supply, reducing unintended flow.
What thread standards should mating pipework use?
The inlet uses DIN ISO 228 female threads and the outlet uses female G thread connections, so compatible male-threaded fittings are required.
What environmental conditions limit use?
The valve is designed to function between -10°C and 80°C and at pressures up to 10 bar, which should be observed for reliable operation.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 43 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 45 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm