Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in
- RS Stock No.:
- 203-7009
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-V4B2V-50-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB21,896.97
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB23,429.76
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 19 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB21,896.97 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7009
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-240-V4B2V-50-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | DIN ISO 228 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Stainless Steel Casting | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3536659 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard DIN ISO 228 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Valve Material Stainless Steel Casting | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 3536659 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 10 bar Maximum Operating Pressure, 1/8 inch Inlet Port size - VZXF-L-M22C-M-A-G1-240-V4B2V-50-V, Numeric Part Number: 3536659
This pneumatic actuated valve provides automated flow control in industrial systems by combining a threaded angle-seat valve body with a pneumatic actuator. It is intended for process and machine applications where remote actuation and robust media handling are required, functioning as a normally closed, spring-return unit suitable for moderate pressure and elevated temperature environments.
Features and Benefits:
• Stainless steel casting body for corrosion resistance and longevity
• Spring-return mechanism ensures safe default closed position
• 10 bar maximum operating pressure supports pressurised systems
• -10°C to 80°C temperature range permits high-temperature media handling
• 1/8in inlet and 1in outlet threaded connections support standard piping
• Female G-threaded outlet and DIN ISO 228 female inlet enable simple installation
• Spring-return mechanism ensures safe default closed position
• 10 bar maximum operating pressure supports pressurised systems
• -10°C to 80°C temperature range permits high-temperature media handling
• 1/8in inlet and 1in outlet threaded connections support standard piping
• Female G-threaded outlet and DIN ISO 228 female inlet enable simple installation
Applications
• Suitable for steam control in industrial process lines
• Ideal for automated valves in chemical dosing systems
• Used for media isolation in plant utilities and skid installations
• Can be used in automated machine tool cooling circuits
• Suitable for pneumatic actuation of batch mixing valves
• Ideal for automated valves in chemical dosing systems
• Used for media isolation in plant utilities and skid installations
• Can be used in automated machine tool cooling circuits
• Suitable for pneumatic actuation of batch mixing valves
What is the valves default operational state when pneumatic supply is lost?
It returns to the closed position by means of an internal spring, providing a safe off state without Air pressure.
Which materials contact process media inside the valve?
The pressure-containing body is produced from stainless steel casting to withstand corrosive media exposure.
What thread standards are provided for pipework connections?
The inlet follows DIN ISO 228 female threading and the outlet uses G-standard female threads for compatibility with common fittings.
How does the unit perform at elevated temperatures?
It is rated to operate continuously up to 80°C, allowing use with hot fluids within that limit.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 18 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 24 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 43 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm