Eaton 160mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199177 PKZM0-0,16-SPI16
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,810.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,147.22
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,810.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199177 PKZM0-0,16-SPI16
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 160mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 160mA, 690V Supply Voltage - 199177 PKZM0-0,16-SPI16
This motor protection circuit breaker safeguards electrical motors, ensuring reliable operation in various industrial and automation settings. With high breaking capacity and phase failure sensitivity, it is essential for effective motor management. The circuit breaker operates efficiently across a wide temperature range, adapting to different operational conditions.
Features & Benefits
• Rated operational current of 160 mA for effective motor protection
• High breaking capacity of 150 kA for enhanced safety
• Three-pole design for effective circuit management
• Turn button actuator for ease of use
• Simple connections with screw and push-in terminals
• Rated lifespan of up to 100,000 operations
Applications
• Suitable for motor starter combinations for effective control
• Ideal for branch circuits in manual operations
• Applicable in environments requiring reliability at altitudes up to 2000 m
• Designed for motors with efficiency class IE3
What is the operational temperature range for this device?
It operates efficiently between -25°C and 40°C.
How does it ensure protection against overcurrents?
It includes a thermal overload release that activates during excessive current scenarios.
Is installation straightforward for this circuit breaker?
Yes, it can be snapped onto standard IEC/EN 60715 top-hat rails.
What type of terminals does it use for connections?
It features screw terminals for the feed side and push-in terminals for the output side.
How many operations can I expect from this circuit breaker?
It offers a rated lifespan of approximately 100,000 operations.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 160mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 6.3A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 4A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C