Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPT-20-A-B-G2, Parallel Gripping Type

ยอดรวมย่อย (1 ชิ้น)*

THB30,789.82

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB32,945.11

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB30,789.82

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
281-2110
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HGPT-20-A-B-G2
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

4mm

Action Type

Double Acting

Series

HGPT

Maximum Operating Pressure

8 bar

Weight

155g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

3Hz

Model Number

560200

COO (Country of Origin):
DE

Festo HGPT Series Pneumatic Gripper, 4mm Stroke Length, 2 Fingers - HGPT-20-A-B-G2, Numeric Part Number:560200


This pneumatic gripper is a compact, two-finger parallel device designed to pick and place small components in automated systems. It operates with a pneumatic drive and a wedge-type mechanism to translate actuator motion into precise jaw movement, making it suitable for integration in machine assemblies and pick-and-place stations where controlled, repeatable gripping is required.

Features & Benefits


• 4mm stroke delivers precise short-distance actuation
• Operates up to 3Hz for high-frequency pick-and-place cycles
• Withstands up to 10 bar? No — operates up to 8 bar providing robust force
• Maximum static jaw force 700N for secure part retention
• Ambient range 5°C to 60°C allowing varied temperature deployments
• Mass per unit 155g enabling lightweight end-of-arm use

Applications


• Suitable for handling electronic components on assembly lines
• Ideal for small-part transfer in mechanical assembly cells
• Used with automated test equipment for repeatable clamping
• Can be used for pick-and-place in precision production machines

What mounting options are available for flexible installation?


It can be secured using female threads with a centring sleeve, through-holes with a centring sleeve, through-holes with dowel pins, or female threads with dowel pins, allowing multiple fixture approaches.

How is position feedback achieved for automated control?


Position detection is implemented via a proximity switch, enabling electrical signalling of jaw position to control systems.

What materials compose the main load-bearing parts?


The housing is anodised aluminium, the gripper jaws are hardened steel and the cover cap is high-alloy stainless steel to balance weight and wear resistance.

What are the torque limits to consider for off-centre loads?


Static torques permissible are 15 Nm about both X and Y axes and 8 Nm about the Z Axis

consider these when placing eccentric parts.

Are there requirements for the supply Air quality or lubrication?


The unit accepts compressed Air compliant with ISO 8573-1:2010 [7:4:4]

lubricated operation is permitted but if lubrication is used it must be maintained for continued operation.

ลิงก์ที่เกี่ยวข้อง