Festo 2 Finger Single Acting Action Pneumatic Gripper, HGPT-50-A-B-G2, Parallel Gripping Type
- RS Stock No.:
- 281-2136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-50-A-B-G2
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB55,457.64
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB59,339.67
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB55,457.64 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-2136
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-50-A-B-G2
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 50mm | |
| Gripping Type | Parallel | |
| Stroke Length | 12mm | |
| Action Type | Single Acting | |
| Series | HGPT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | G 1/8 | |
| Weight | 1.83kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 560224 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 50mm | ||
Gripping Type Parallel | ||
Stroke Length 12mm | ||
Action Type Single Acting | ||
Series HGPT | ||
Maximum Operating Pressure 8 bar | ||
Port Size G 1/8 | ||
Weight 1.83kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 2Hz | ||
Model Number 560224 | ||
- COO (Country of Origin):
- DE
Festo HGPT Series Pneumatic Gripper, 50mm Bore Size, 12mm Stroke Length - HGPT-50-A-B-G2, Numeric Part Number: 560224
This pneumatic gripper provides controlled parallel gripping for automated handling tasks in industrial settings. Designed for single-acting operation, it offers a Compact solution for pick-and-place and assembly processes where repeatable two-finger grasping is required. The device operates within typical factory pneumatic systems and is intended for use where moderate temperature ranges and defined operating pressures apply.
Features and Benefits:
• 50mm bore delivers substantial gripping force for firm handling • 12mm stroke enables precise short-travel positioning • Single-acting design reduces plumbing and control complexity • Operates up to 8 bar to suit common industrial supplies • Supports 2Hz cycling for higher frequency pick-and-place • G1/8 port simplifies connection to standard fittings
Applications
• Suitable for machine-tending tasks in assembly lines • Ideal for component transfer in electronics production • Used for holding parts during electrical panel assembly • Can be used for automated pick-and-place of small components • Used with pneumatic fixtures in mechanical manufacturing
How many fingers does it use and how does that affect handling?
It uses two opposing fingers, providing stable parallel gripping for symmetrical parts and enabling consistent orientation during transfer.
What temperature range can it be used within?
It functions reliably between 5°C and 60°C, covering most indoor industrial environments without additional thermal protection.
What is the unit mass and how does that impact mounting?
The device weighs 1832 g, which should be considered when designing end-of-arm tooling to ensure payload and dynamics remain within robot or gantry limits.
Are there any environmental or material restrictions noted?
The product conforms to RoHS requirements, indicating restrictions on certain hazardous substances in its materials.
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type