Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPT-40-A-B-G2, Parallel Gripping Type
- RS Stock No.:
- 281-2130
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-40-A-B-G2
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB46,332.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB49,575.83
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 08 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB46,332.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-2130
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-40-A-B-G2
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 40mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 10mm | |
| Action Type | Double Acting | |
| Series | HGPT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.07kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 2Hz | |
| Model Number | 560218 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 40mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 10mm | ||
Action Type Double Acting | ||
Series HGPT | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.07kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 2Hz | ||
Model Number 560218 | ||
- COO (Country of Origin):
- DE
Festo HGPT Series Pneumatic Gripper, 40mm Bore Size, 10mm Stroke Length - HGPT-40-A-B-G2, Numeric Part Number: 560218
This pneumatic gripper is a Compact parallel two-finger end effector designed for automated handling in industrial environments. It operates with a double-acting mechanism to open and close jaws, providing controlled pick-and-place motion for assembly, testing and material transfer tasks. The unit is specified for routine industrial duty within moderate temperature ranges and integrates with pneumatic actuators and robotic end-of-arm tooling.
Features and Benefits:
• 40mm bore delivers consistent gripping force for varied payloads • 10mm stroke enables precise short-travel positioning • 2 Hz maximum cycle rate supports Rapid pick-and-place sequences • 8 bar operating pressure capability suits typical factory pneumatics • M5 ports allow Compact tubing connections for tight installations • 1075 g mass reduces inertial load on robot arms
Applications
• Suitable for PCB handling in electronics assembly lines • Ideal for component pick-and-place on production conveyors • Used with collaborative robots for light mechanical assembly • Can be used for test-fixture loading and unloading operations • Used for small-part transfer in electrical panel manufacture
What finger configuration does it use and how many contact points are available?
It uses a parallel two-finger arrangement providing two contact points for even clamping of symmetric workpieces.
What temperature range should I expect reliable operation within?
Operational performance is specified between 5 °C and 60 °C, covering typical indoor industrial conditions.
How is the actuation managed and what motion type is provided?
Actuation is pneumatic and double-acting, so separate Air supplies control opening and closing strokes for repeatable motion.
Are there any environmental or material restrictions indicated for use?
The device meets RoHS requirements, indicating compliance with restrictions on certain hazardous substances.
How Compact are the connections for integrating into existing pneumatic systems?
Porting uses M5-size fittings, suitable for small-bore tubing and Compact routing on confined end-of-arm setups.
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type