Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPT-35-A-B-G2, Parallel Gripping Type
- RS Stock No.:
- 281-2124
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-35-A-B-G2
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB40,581.68
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB43,422.40
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB40,581.68 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-2124
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-35-A-B-G2
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 35mm | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | HGPT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 567g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 560212 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 35mm | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series HGPT | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 567g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 560212 | ||
- COO (Country of Origin):
- DE
Festo HGPT Series Pneumatic Gripper, 35mm Bore Size, 8mm Stroke Length - HGPT-35-A-B-G2, Numeric Part Number: 560212
This pneumatic gripper is a Compact two-finger device designed to handle and manipulate components in automated systems. It operates as a double-acting unit and is intended for integration into manufacturing and assembly lines where repeatable, mechanical grip control is required. The unit is engineered to function across typical industrial temperature ranges and connects via a standard small-thread pneumatic port.
Features and Benefits:
• 35mm bore delivers consistent gripping force and control • 8mm stroke enables short-travel parallel jaw movement • Double-acting design permits controlled open and close motion • 3Hz maximum frequency supports moderate cycle-rate processes • 8 bar maximum pressure allows robust actuation performance • 567g mass offers a lightweight option for robot end-effectors
Applications
• Suitable for pick-and-place operations in electronics assembly • Ideal for handling small electrical components on conveyors • Used with collaborative robots for light part manipulation • Can be used for end-of-arm tooling on CNC loading tasks • Suitable for inline testing and inspection pick-up routines
What port type does it use for pneumatic connection?
It uses an M5 threaded port for supply and control lines, compatible with Compact pneumatic tubing fittings.
What temperature range can it operate within?
The device is rated to operate between 5°C and 60°C, accommodating common workshop and factory conditions.
How many gripping fingers are provided and what is their arrangement?
The unit includes two fingers arranged for parallel gripping to secure parts with face-to-face contact.
Is it suitable for applications with material restrictions on hazardous substances?
It conforms to RoHS, indicating restricted hazardous substance usage in its materials and manufacture.
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type