Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, DIN ISO 228, Female 1/8 in

ยอดรวมย่อย (1 ชิ้น)*

THB18,336.34

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB19,619.88

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 04 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB18,336.34

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7080
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-A-G12-130-V4B2V-50-V
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

1/8 in

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/2 in

Maximum Operating Pressure

10 bar

Inlet Thread Standard

DIN ISO 228

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Valve Material

Stainless Steel Cast

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

3536502

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 10bar Maximum Operating Pressure, 1/2 inch Outlet Port size - VZXF-L-M22C-M-A-G12-130-V4B2V-50-V, Numeric Part Number: 3536502


This pneumatic actuated valve provides controlled on/off flow for industrial fluid and steam systems, operated by a Compact pneumatic actuator with spring-assisted return to the closed position. It is designed for inline installation where robust, threaded connections and corrosion-resistant construction are required, and it functions within moderate temperature ranges for general automation and process control environments.

Features and Benefits:


• Female G-thread outlet enables standardised pipe connection flexibility
• 1/2 outlet offers high flow capacity for larger lines
• 1/8 inlet with DIN ISO 228 thread ensures secure supply coupling
• Stainless-steel cast body resists corrosion in demanding media
• Spring return gives reliable normally closed fail-safe operation
• Operates up to 10 bar to handle pressurised process systems

Applications


• Suitable for steam control in process plants where Durable valves are required
• Ideal for liquid handling on production lines needing threaded connections
• Used for pneumatic control in automation systems with Compact actuators
• Can be used for utilities distribution where RoHS conformity is necessary

What temperatures can the unit withstand during operation?


It functions across a range from -10°C up to 80°C, allowing use in moderately elevated-temperature process loops.

How is the valve mounted and connected to pneumatic supply lines?


The actuator uses an M22C-style Compact mounting and the supply connects via a 1/8 inlet threaded to DIN ISO 228 standards.

What materials are in contact with media and what does that imply?


The valve body is stainless-steel cast, providing chemical resistance suitable for many liquids and steam applications.

How does the valve behave on loss of actuation air?


A spring return mechanism reverts the valve to its normally closed position when pneumatic pressure is removed.

ลิงก์ที่เกี่ยวข้อง