Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, Female 1/8 in
- RS Stock No.:
- 203-7048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-H3ALV-80-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB24,548.12
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB26,266.49
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB24,548.12 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-H3ALV-80-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 → 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Gunmetal (Red Brass) | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Model Number | 3536830 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 → 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Valve Material Gunmetal (Red Brass) | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Model Number 3536830 | ||
- COO (Country of Origin):
- DE
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is -0.9 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 43 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 23 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 31 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 29 mm
- Festo Angle Seat type Pneumatic Actuated Valve, 40 bar 1.25 in