Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G 1/8, Female 1/8 in
- RS Stock No.:
- 203-7020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-H3B1V-50-V
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB20,001.57
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB21,401.68
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 17 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,001.57 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-H3B1V-50-V
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1/8 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 → 1/2 in | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Valve Material | Gunmetal (Red Brass) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 3539367 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Inlet Port Size 1/8 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 → 1/2 in | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Valve Material Gunmetal (Red Brass) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 3539367 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 10 Bar Maximum Operating Pressure, Gunmetal Valve - VZXF-L-M22C-M-A-G112-350-H3B1V-50-V, Numeric Part Number:3539367
This pneumatic-actuated valve is an angle-seat control device designed to regulate flow in industrial pneumatic systems. It employs a spring-return actuator to default to the closed position and connects through female threaded ports for integration into pipework. The valve body is manufactured from gunmetal (red brass) and is suited to operate across typical process temperatures and pressures within industrial environments.
Features and Benefits:
• Spring-return actuator provides fail-safe normally closed operation
• Rated to 10 bar to handle elevated process pressures
• Operates between -10°C and +60°C for wide temperature ranges
• G 1/8 female inlet enables standard pneumatic supply connection
• Female threaded outlet with G threads allows secure pipe interfaces
• Angle-seat gunmetal body resists corrosion in fluid applications
• Rated to 10 bar to handle elevated process pressures
• Operates between -10°C and +60°C for wide temperature ranges
• G 1/8 female inlet enables standard pneumatic supply connection
• Female threaded outlet with G threads allows secure pipe interfaces
• Angle-seat gunmetal body resists corrosion in fluid applications
Applications
• Suitable for steam and fluid control in process lines
• Used for pneumatic control where G-threaded connections are required
• Ideal for systems requiring a spring-return NC valve configuration
• Can be used in installations demanding 10 bar pressure capability
• Suitable for plant environments operating within -10°C to +60°C
• Used for pneumatic control where G-threaded connections are required
• Ideal for systems requiring a spring-return NC valve configuration
• Can be used in installations demanding 10 bar pressure capability
• Suitable for plant environments operating within -10°C to +60°C
What is the inlet connection specification?
The inlet is a female G 1/8 threaded connection designed for pneumatic supply.
How is the valve positioned when Air supply is removed?
The actuator uses a spring return so the valve defaults to the normally closed position.
What materials make up the valve body and why is that relevant?
The body is gunmetal (red brass), providing material compatibility with many steam and fluid media.
Which outlet thread standards apply to the valve?
The outlet uses female threaded connections conforming to G thread standards.
What Air quality standard does the actuator conform to?
The unit complies with ISO 8573-1:2010 specified particle and moisture classifications as indicated.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female G11⁄2 (Threaded collar to DIN ISO 228)
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in G
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 12 mm