Festo Ball type Pneumatic Actuated Valve, 40 bar, EN 10226-1, Female 1 in

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
RS Stock No.:
203-6096
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZPR-BPD-22-R1
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

CNOMO

Valve Type

Ball

Inlet Port Size

1 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

1 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

40 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Valve Material

Brass

Maximum Operating Temperature

150°C

Standards/Approvals

EN 10226-1

Model Number

540514

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 40 Bar Maximum Working Pressure, 1 in Thread Size - VZPR-BPD-22-R1, Numeric Part Number: 540514


This pneumatic actuated valve by Festo is designed to operate at a maximum working pressure of 40 Bar with a direct action return type. With a 1 inch thread size, this valve ensures efficient control and regulation in various industrial applications.

Features & Benefits


• Direct Action Return Type for quick and precise valve operation

• 1 inch thread size for easy installation and compatibility

• Ball valve type for reliable performance and durability

• Maximum working pressure of 40 Bar for high-pressure applications

• Pneumatic actuation for efficient control and automation

Applications


• Suitable for automation systems requiring precise valve control

• Ideal for applications requiring high-pressure regulation

• Essential for use in pneumatic systems for efficient operation

Can it handle high-pressure applications?


Yes, this pneumatic actuated valve is designed to operate at a maximum working pressure of 40 Bar, making it suitable for high-pressure applications.

Will it provide precise control in automation systems?


The direct action return type of this valve ensures quick and accurate operation, making it ideal for automation systems.

Is it easy to install?


With a 1 inch thread size, this valve is easy to install and compatible with standard fittings, ensuring hassle-free setup.

ลิงก์ที่เกี่ยวข้อง