Festo Ball type Pneumatic Actuated Valve, 8.4 bar, EN 10226-1, Female Rp1/4
- RS Stock No.:
- 203-6048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R14
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 203-6048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R14
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | Rp1/4 | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 8.4 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Valve Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | No | |
| Model Number | 540510 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size Rp1/4 | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 8.4 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard R | ||
Valve Material Brass | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals No | ||
Model Number 540510 | ||
- COO (Country of Origin):
- IT
Festo Pneumatic Actuated Valve, 8.4 Bar Maximum Operating Pressure, Brass Valve - VZPR-BPD-22-R14, Numeric Part Number:540510
This pneumatic-actuated valve is a two-way ball valve configured for pneumatic actuation and intended to control flow in process systems. It combines a brass ball body with a swivel drive and is designed for installation in any orientation, providing automated shut-off or modulation where compressed-air actuation is required. The unit connects to process piping using female threaded ports and operates within typical industrial ambient temperatures.
Features and Benefits:
• Direct-action operation delivers Rapid valve response and simple control
• Rated for operating pressures up to 8.4 bar for pressurised systems
• Female Rp1/4 inlet with EN 10226-1 thread ensures standardised connection
• 1/4 in female outlet with R thread enables threaded downstream fitting
• Suitable for medium temperatures down to -20°C for cold processes
• Corrosion classification CRC1 reduces concern in low-corrosion environments
• Rated for operating pressures up to 8.4 bar for pressurised systems
• Female Rp1/4 inlet with EN 10226-1 thread ensures standardised connection
• 1/4 in female outlet with R thread enables threaded downstream fitting
• Suitable for medium temperatures down to -20°C for cold processes
• Corrosion classification CRC1 reduces concern in low-corrosion environments
Applications
• Suitable for automated isolation in compressed-air networks
• Ideal for integration with pneumatic actuators on plant valves
• Used for controlling service media within industrial process lines
• Can be used for cold-temperature down to -20°C
• Used where brass valve bodies are preferred for compatibility
• Ideal for integration with pneumatic actuators on plant valves
• Used for controlling service media within industrial process lines
• Can be used for cold-temperature down to -20°C
• Used where brass valve bodies are preferred for compatibility
What materials are used in construction?
The valve body is manufactured from brass and contains PWIS substances.
What actuator types are compatible with this unit?
It accepts pneumatic actuation and can also be configured for electrical actuation.
What pressure rating applies to the process connection?
The nominal pressure rating for the process valve is PN40.
What mounting and assembly options are provided?
It mounts using CNOMO interfaces and has internal female threading for process connection.
What are the nominal flow size and product weight?
The valve has a nominal diameter of DN15 and a product mass of 1,300 g.
ลิงก์ที่เกี่ยวข้อง
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4