Festo Ball type Pneumatic Actuated Valve, 8.4 bar, EN 10226-1, Female 2.5 in
- RS Stock No.:
- 203-5970
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R212
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 203-5970
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R212
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 2.5 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 2.5 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8.4 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Valve Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | No | |
| Model Number | 540874 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 2.5 in | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 2.5 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8.4 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Valve Material Brass | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals No | ||
Model Number 540874 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 2.5 in Inlet Port Size, Brass Valve - VZPR-BPD-22-R212, Numeric Part Number:540874
This pneumatic actuated valve provides controlled on/off flow regulation in industrial process systems, using a brass ball element with pneumatic actuation for automated operation. It is configured for inline installation with female threaded inlet and outlet connections and is suitable for environments requiring compact, mountable valve assemblies with a swivel drive and visible switching indication.
Features and Benefits:
• Direct action pneumatic operation for immediate valve response
• Rated operating pressure up to 8.4 bar for high-pressure tasks
• Female Rp2 1/2 thread for EN10226-1 compatible pipework
• Operates across -20°C to +80°C ambient conditions
• Two-way ball design enabling straightforward flow isolation
• Rated operating pressure up to 8.4 bar for high-pressure tasks
• Female Rp2 1/2 thread for EN10226-1 compatible pipework
• Operates across -20°C to +80°C ambient conditions
• Two-way ball design enabling straightforward flow isolation
Applications
• Suitable for automated process shut-off in production lines
• Used with compressed Air systems requiring Rapid actuation
• Ideal for integration with CNOMO mounting interfaces
• Can be used for fluid diversion in plant maintenance tasks
• Used with compressed Air systems requiring Rapid actuation
• Ideal for integration with CNOMO mounting interfaces
• Can be used for fluid diversion in plant maintenance tasks
What actuator types does this unit support?
It accepts pneumatic actuation and can be fitted with a double-acting actuator for controlled cycling.
How is the valve position indicated during operation?
A manual knob provides a visible switching position that aligns with flow direction for quick inspection.
Which materials influence its corrosion resistance?
The valve body is brass and is classified for low corrosion stress environments.
What pressure class does the process valve conform to?
The process valve is designed to a nominal pressure rating of PN25.
ลิงก์ที่เกี่ยวข้อง
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in