Festo Ball type Pneumatic Actuated Valve, 40 bar, EN 10226-1, Female Rp1/2
- RS Stock No.:
- 203-5938
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R12
- ผู้ผลิต:
- Festo
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 203-5938
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZPR-BPD-22-R12
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | Rp1/2 | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Valve Material | Brass | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Model Number | 540512 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size Rp1/2 | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 40 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Valve Material Brass | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Model Number 540512 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 40 Bar Maximum Working Pressure, 1/2 in Thread Size - VZPR-BPD-22-R12, Numeric Part Number: 540512
This pneumatic actuated valve by Festo, is designed for high-pressure applications, operating at a maximum working pressure of 40 Bar. With a direct action return type and a 1/2 inch thread size, this ball valve ensures efficient and reliable performance in industrial settings.
Features & Benefits
• Direct action return type for precise control
• 1/2 inch thread size for easy installation
• High-pressure rating of 40 Bar for tough industrial applications
• Ball valve design for optimal flow control
• Swivel drive for flexibility in assembly positions
Applications
• Ideal for use in pneumatic systems requiring high-pressure flow control
• Suitable for industrial automation applications where precise valve operation is essential
• Can be used in process control systems for reliable performance in varying operating conditions
Can this pneumatic actuated valve handle high-pressure applications?
Yes, the Festo pneumatic actuated valve is designed to operate at a maximum working pressure of 40 Bar, making it suitable for high-pressure industrial settings.
Will the 1/2 inch thread size of this valve fit standard industrial fittings?
Yes, the valve features a 1/2 inch thread size, which is a common standard in industrial applications, ensuring easy installation and compatibility with standard fittings.
Is the direct action return type of this valve suitable for precise flow control?
The direct action return type of the Festo pneumatic actuated valve allows for precise control over the valve operation, ensuring accurate flow control in industrial processes.
ลิงก์ที่เกี่ยวข้อง
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1-1/2
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female Rp1/4
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2.5 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve R, Female 1/4 in