Eaton 16A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2749
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199200 PKZM0-16-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,925.18
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,269.94
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 04 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,925.18 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2749
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199200 PKZM0-16-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 16A, 690V Supply Voltage - 199200 PKZM0-16-SPI32
This motor protection circuit breaker safeguards electrical motors from overloads and short circuits, supporting motors up to 7.5 kW. Its robust design ensures reliable performance in various industrial environments.
Features & Benefits
• Phase-failure sensitivity compliant with IEC standards for enhanced safety
• Capable of up to 100,000 electrical operations, improving durability
• High breaking capacity of 50 kA to protect against short circuits
• Compatible with screw and push-in terminal types for flexible installation
• Compact dimensions suit various mounting configurations
• Operating temperature range from -25 to 40°C
Applications
• Suitable for motor starter combinations in industrial settings
• Ideal for applications requiring high-breaking capacity circuit protection
• Compatible with motors of efficiency class IE3
• Effective in environments with damp heat cycling
What is the installation process for this circuit breaker?
It can be easily snapped onto a standard IEC/EN 60715 top-hat rail.
How does this product protect against electrical faults?
It features phase-failure sensitivity and a high breaking capacity for rapid disconnection during faults.
Is it suitable for use in confined spaces?
Yes, its compact size allows installation in tight areas while maintaining functionality.
What voltage ratings does it support?
It operates efficiently at a rated voltage of 690V.
What maintenance is required?
Regular inspections of terminal connections and operational testing are recommended for optimal performance.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 16A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C