Eaton 20A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2750
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199201 PKZM0-20-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB4,929.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,274.36
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 04 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,929.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2750
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199201 PKZM0-20-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 20A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 20A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 20A, 690V Supply Voltage - 199201 PKZM0-20-SPI32
This motor protection circuit breaker is essential for protecting motors in various industrial applications. Designed for integration into motor starter combinations, it provides crucial electrical protection with a current rating of 20A, ensuring operational reliability in demanding conditions.
Features & Benefits
• Enhanced phase-failure sensitivity for improved motor safety
• High breaking capacity of 50 kA for effective fault interruption
• Three-pole design suitable for three-phase motors
• Robust construction with a lifespan of 100,000 operations
• Easy installation onto IEC/EN 60715 top-hat rail
• Operates in temperatures from -25 to 40°C
Applications
• Used in motor starter combinations for industrial machinery
• Integrated into branch circuits for motor control
• Appropriate for three-phase motor protection in automation systems
• Ideal for applications requiring high breaking capacity circuit protection
What is the maximum temperature for operation?
It functions efficiently within -25 to 40°C.
Can it be used with different types of terminals?
Yes, it features screw terminals on the feed side and push-in terminals on the output side.
What happens in case of phase failure?
It rapidly disconnects to prevent motor damage.
How it can be install it?
It can be snapped onto a standard top-hat rail for easy installation.
Is it suitable for outdoor use?
The device is intended for indoor use, with an IP20 rating indicating limited environmental protection.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C