Eaton 12A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199199 PKZM0-12-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB5,964.29
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,381.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,964.29 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199199 PKZM0-12-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 12A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 12A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 12A, 690V Supply Voltage - 199199 PKZM0-12-SPI32
This motor protection circuit breaker is essential for safeguarding electric motors against overloads and short circuits. Its robust design ensures effective functionality in industrial applications, preventing equipment damage and maintaining operational efficiency. The device is compatible with motor starter combinations, providing vital electrical protection across various systems.
Features & Benefits
• Rated operational current of 12 A
• Thermomagnetic switch-off mechanism for reliable operation
• Phase failure sensitivity for enhanced protection
• High breaking capacity of up to 50 kA
• Equipped with both screw and push-in terminal connections
• Rated for maximum operational voltage up to 690 V
Applications
• Compatible with motor starter combinations for industrial motors
• Suitable for installations requiring high breaking capacities
• Ideal for thermal overload protection applications
• Effective in environments with varying ambient temperatures
• Suited for settings exposed to substantial mechanical impacts
What is the maximum operating temperature this device can handle?
It operates within a temperature range of -25 to 40°C.
How often should the circuit breaker be tested for reliability?
Regular functionality tests are advisable, ideally following established safety protocols.
Can this circuit breaker be mounted on a standard rail?
Yes, it can be snapped onto IEC/EN 60715 top-hat rail systems.
Is special wiring needed during installation?
Standard electrical installation practices should be followed, ensuring proper torque settings for screw terminals.
What maintenance does this breaker require?
Routine visual inspections for wear and tear, along with periodic functional tests, are recommended for consistent performance.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 12A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 32A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C