Eaton 25A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- RS Stock No.:
- 240-2751
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199202 PKZM0-25-SPI32
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB6,406.18
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,854.61
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,406.18 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 240-2751
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 199202 PKZM0-25-SPI32
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 25A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Starter Combination | |
| Series | PKZM 0 | |
| Overall Length | 75mm | |
| Overall Width | 45mm | |
| Overall Depth | 75mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Number of Poles | 3 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 25A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Starter Combination | ||
Series PKZM 0 | ||
Overall Length 75mm | ||
Overall Width 45mm | ||
Overall Depth 75mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM0 Series Motor Protection Circuit Breaker, 25A, 690V Supply Voltage - 199202 PKZM0-25-SPI32
This motor protection circuit breaker is essential for protecting industrial motors from electrical faults. It provides robust overcurrent protection, making it a key component in various automation and electrical applications.
Features & Benefits
• Three-pole design for comprehensive motor protection
• High breaking capacity of 50 kA for effective fault handling
• Phase-failure sensitivity to prevent damage
• Supports supply voltages up to 690 V for versatility
• Screw terminals for straightforward installation
• Mechanical lifespan of 100,000 operations for durability
Applications
• Utilised with motor starter combinations in industrial settings
• Suitable for motors with efficiency class IE3
• Ideal for branch circuit applications requiring overcurrent protection
• Used in control panels for motor-driven systems
What environmental conditions can it operate in?
It operates in ambient temperatures from -25 to 55°C.
How does it handle electrical failures?
The unit offers protection against overcurrents and phase failures.
Is this device suitable for all motor types?
It is compatible with various three-phase motors that meet specified power ratings.
What is the recommended installation method?
It can be securely mounted onto a standard IEC/EN 60715 top-hat rail.
Can it be used in humid environments?
The device is built to withstand damp conditions in accordance with relevant standards.
Note
Eaton formerly known as Moeller
ลิงก์ที่เกี่ยวข้อง
- Eaton 25A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 250mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 10A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 1A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 630mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 20A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 400mA PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 2.5A PKZM 0 Motor Protection Circuit Breaker 55 °C, -25 °C